Datasheets
B39301-B3644-Z910 by:

1 FUNCTIONS, 300MHz, SAW FILTER

Part Details for B39301-B3644-Z910 by TDK Epcos

Overview of B39301-B3644-Z910 by TDK Epcos

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Industrial Automation Electronic Manufacturing

Part Details for B39301-B3644-Z910

B39301-B3644-Z910 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

B39301-B3644-Z910 Part Data Attributes

B39301-B3644-Z910 TDK Epcos
Buy Now Datasheet
Compare Parts:
B39301-B3644-Z910 TDK Epcos 1 FUNCTIONS, 300MHz, SAW FILTER
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer EPCOS AG
Reach Compliance Code compliant
Attenuation Frequency (+/- delta f)-Max 3600 kHz
Attenuation@Freq-Max 7 dB
Center or Cutoff Frequency (fo/fc) 300 MHz
Filter Type SAW FILTER
Height 1.35 mm
Input Impedance 50 OHM
Insertion Loss-Max 10 dB
JESD-609 Code e4
Length 7 mm
Mounting Type SURFACE MOUNT
Number of Functions 1
Operating Temperature-Max 85 °C
Operating Temperature-Min -45 °C
Output Impedance 50 OHM Ω
Terminal Finish Gold (Au) - with Nickel (Ni) barrier

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for B39301-B3644-Z910 by TDK Epcos.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: B39301-B3644-Z910 by TDK Epcos

Select Manufacturer
Which Manufacturer of B39301-B3644-Z910 would you like to use for your alert(s)?
  • Please alert me when B39301-B3644-Z910 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for B39301-B3644-Z910 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for B39301-B3644-Z910 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for B39301-B3644-Z910 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for B39301-B3644-Z910.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare B39301-B3644-Z910 by TDK Epcos

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: