Part Details for B39212B7641P510 by TDK Epcos
Overview of B39212B7641P510 by TDK Epcos
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B39212B7641P510
B39212B7641P510 CAD Models
B39212B7641P510 Part Data Attributes
|
B39212B7641P510
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B39212B7641P510
TDK Epcos
Duplexer, 1950MHz(Tx), 2140MHz(Rx), ROHS COMPLIANT, SMD, 9 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EPCOS AG | |
Reach Compliance Code | unknown | |
Additional Feature | IMPEDANCE 50 OHM | |
Filter Type | DUPLEXER | |
Height | 1 mm | |
Insertion Loss (Rx) | 3.2 dB | |
Insertion Loss (Tx) | 2 dB | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Terminals | 9 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -15 °C | |
Receive Center Frequency | 2140 MHz | |
Terminal Finish | GOLD | |
Transmit Center Frequency | 1950 MHz | |
VSWR | 1.7 | |
Width | 2.5 mm |
Alternate Parts for B39212B7641P510
This table gives cross-reference parts and alternative options found for B39212B7641P510. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B39212B7641P510, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B39212B7643P510 | Duplexer, 1950MHz(Tx), 2140MHz(Rx), ROHS COMPLIANT, SMD, 9 PIN | TDK Epcos | B39212B7641P510 vs B39212B7643P510 |
B39212B7642J110 | Duplexer, 1950MHz(Tx), 2140MHz(Rx), ROHS COMPLIANT, SMD, 9 PIN | TDK Epcos | B39212B7641P510 vs B39212B7642J110 |
B39212B7647L310 | Duplexer, 1950MHz(Tx), 2140MHz(Rx), ROHS COMPLIANT, SMD, QSC9U, 9 PIN | TDK Epcos | B39212B7641P510 vs B39212B7647L310 |
B39212B7649L312 | Duplexer, 1950MHz(Tx), 2140MHz(Rx), ROHS COMPLIANT, SMD, QCS9U, 9 PIN | TDK Epcos | B39212B7641P510 vs B39212B7649L312 |