Part Details for B39212-B7728-B610 by TDK Epcos
Overview of B39212-B7728-B610 by TDK Epcos
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Automotive
Part Details for B39212-B7728-B610
B39212-B7728-B610 CAD Models
B39212-B7728-B610 Part Data Attributes
|
B39212-B7728-B610
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B39212-B7728-B610
TDK Epcos
SAW Filter, 1 Function(s), 2140MHz
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EPCOS AG | |
Reach Compliance Code | unknown | |
Additional Feature | UNBALANCED TERMINATING SOURCE IMPEDANCE | |
Center or Cutoff Frequency (fo/fc) | 2140 MHz | |
Filter Type | SAW FILTER | |
Height | 0.8 mm | |
Input Impedance | 50 OHM | |
Insertion Loss-Max | 2.9 dB | |
Length | 2.5 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Output Impedance | 100 OHM//33 nH Ω | |
Width | 2 mm |