B39202-B7709-C610
TDK Epcos
Description: SAW Filter, 1 Function(s), 1960MHz, DCS6I, SMD, 6 PIN

Overview of B39202-B7709-C610 by TDK Epcos

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for B39202-B7709-C610 by TDK Epcos
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for B39202-B7709-C610 by TDK Epcos

B39202-B7709-C610
TDK Epcos
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
EPCOS AG
Reach Compliance Code
unknown
Center or Cutoff Frequency (fo/fc)
1960 MHz
Filter Type
SAW FILTER
Height
0.8 mm
Input Impedance
50 OHM
Insertion Loss-Max
4.6 dB
JESD-609 Code
e4
Length
2.5 mm
Mounting Type
SURFACE MOUNT
Number of Functions
1
Number of Terminals
6
Operating Temperature-Max
85 °C
Operating Temperature-Min
-30 °C
Output Impedance
50 OHM Ω
Terminal Finish
GOLD
Width
2 mm
Want to compare parts?
  1. B39202-B7709-C610
    TDK Epcos
    SAW Filter, 1 Function(s), 1960MHz, DCS6I, SMD, 6 PIN
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for B39202-B7709-C610 by TDK Epcos.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: B39202-B7709-C610 by TDK Epcos

  • Please alert me when B39202-B7709-C610 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following B39202-B7709-C610 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for B39202-B7709-C610 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following B39202-B7709-C610 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for B39202-B7709-C610.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare B39202-B7709-C610 by TDK Epcos

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: