Part Details for B39192-B9309-G110 by TDK Epcos
Overview of B39192-B9309-G110 by TDK Epcos
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
1527G-110LF | Renesas Electronics Corporation | Video Clock Synthesizer | |
8N4Q001EG-1102CDI | Renesas Electronics Corporation | Quad-Frequency Programmable XO | |
1527G-110LFT | Renesas Electronics Corporation | Video Clock Synthesizer |
Part Details for B39192-B9309-G110
B39192-B9309-G110 CAD Models
B39192-B9309-G110 Part Data Attributes
|
B39192-B9309-G110
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B39192-B9309-G110
TDK Epcos
2 FUNCTIONS, 881.5MHz, SAW FILTER, LEAD FREE, CERAMIC, SMT, QCS10H-10
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Reach Compliance Code | compliant | |
Additional Feature | CENTER FREQUENCY 1960 MHZ POSSIBLE | |
Attenuation Frequency (+/- delta f)-Max | 32500 kHz | |
Attenuation@Freq-Max | 26 dB | |
Center or Cutoff Frequency (fo/fc) | 881.5 MHz | |
Filter Type | SAW FILTER | |
Height | 0.68 mm | |
Input Impedance | 50 OHM | |
Insertion Loss-Max | 1.8 dB | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -20 °C | |
Output Impedance | 150 OHM//82 nH Ω | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |