Part Details for B39162B9415K610 by TDK Corporation
Overview of B39162B9415K610 by TDK Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B39162B9415K610
B39162B9415K610 CAD Models
B39162B9415K610 Part Data Attributes
|
B39162B9415K610
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B39162B9415K610
TDK Corporation
SAW Filter, 1 Function(s), 1575.42MHz, 5 Pin(s), Plastic, ROHS COMPLIANT, SMD, QCS5U, 5 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TDK CORP | |
Package Description | ROHS COMPLIANT, SMD, QCS5U, 5 PIN | |
Reach Compliance Code | compliant | |
Center or Cutoff Frequency (fo/fc) | 1575.42 MHz | |
Filter Type | SAW FILTER | |
Height | 0.4 mm | |
Input Impedance | 50 OHM | |
Insertion Loss-Max | 1 dB | |
JESD-609 Code | e4 | |
Length | 1.4 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 50 OHM Ω | |
Package Material | PLASTIC | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Width | 1.1 mm |
Alternate Parts for B39162B9415K610
This table gives cross-reference parts and alternative options found for B39162B9415K610. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B39162B9415K610, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B39162B9415K610 | SAW Filter, 1 Function(s), 1575.42MHz, ROHS COMPLIANT, SMD, QCS5U, 5 PIN | RF360 Holdings Singapore Pte Ltd | B39162B9415K610 vs B39162B9415K610 |