Part Details for B39162B3522U410 by TDK Epcos
Overview of B39162B3522U410 by TDK Epcos
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B39162B3522U410
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11X2814
|
Newark | Filter, Saw, Rf, 1575.42Mhz, Centre Frequency:1.575Ghz, Pass Band Frequency:1.574397Ghz To 1.576443Ghz, Saw Filter Applications:Gps, No. Of Pins:6Pins, Filter Case Style:Smd, Product Range:-, Automotive Qualification Standard:-, Rohs Compliant: Yes |Epcos B39162B3522U410 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.8100 / $2.9400 | Buy Now |
Part Details for B39162B3522U410
B39162B3522U410 CAD Models
B39162B3522U410 Part Data Attributes
|
B39162B3522U410
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B39162B3522U410
TDK Epcos
1 FUNCTIONS, 1575.42MHz, SAW FILTER, ROHS COMPLIANT, SMD, DCC6C, 6 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | EPCOS AG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TDK | |
Center or Cutoff Frequency (fo/fc) | 1575.42 MHz | |
Filter Type | SAW FILTER | |
Height | 1.1 mm | |
Input Impedance | 50 OHM | |
Insertion Loss-Max | 2 dB | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 50 OHM Ω | |
Package Material | CERAMIC | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Width | 3 mm |