Part Details for B39162-B8401-P810 by TDK Epcos
Overview of B39162-B8401-P810 by TDK Epcos
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJCSE3B840102 | Amphenol Communications Solutions | Modular Jack - Single Port, 8P8C, Right Angle, Suface mount, With Shield, With LEDs | |
RJCSE4B840102 | Amphenol Communications Solutions | Modular Jack - Single Port, 8P8C, Right Angle, Suface mount, With Shield, With LEDs | |
RJCSE2B840102 | Amphenol Communications Solutions | Modular Jack - Single Port, 8P8C, Right Angle, Suface mount, With Shield, With LEDs |
Part Details for B39162-B8401-P810
B39162-B8401-P810 CAD Models
B39162-B8401-P810 Part Data Attributes
|
B39162-B8401-P810
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B39162-B8401-P810
TDK Epcos
SAW Filter, 1 Function(s), 1588.65MHz, ROHS COMPLIANT, SMD, DCS4R, 4 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EPCOS AG | |
Reach Compliance Code | unknown | |
Center or Cutoff Frequency (fo/fc) | 1588.65 MHz | |
Filter Type | SAW FILTER | |
Height | 0.72 mm | |
Input Impedance | 50 OHM | |
Insertion Loss-Max | 1.7 dB | |
JESD-609 Code | e4 | |
Length | 1.4 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Output Impedance | 50 OHM Ω | |
Terminal Finish | Nickel/Gold (Ni/Au) |
Alternate Parts for B39162-B8401-P810
This table gives cross-reference parts and alternative options found for B39162-B8401-P810. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B39162-B8401-P810, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B39162B8401P810 | 1 FUNCTIONS, 1588.65MHz, SAW FILTER, ROHS COMPLIANT, SMD, 4 PIN | TDK Epcos | B39162-B8401-P810 vs B39162B8401P810 |