Part Details for B39162-B4050-U510 by TDK Epcos
Overview of B39162-B4050-U510 by TDK Epcos
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B39162-B4050-U510
B39162-B4050-U510 CAD Models
B39162-B4050-U510 Part Data Attributes
|
B39162-B4050-U510
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B39162-B4050-U510
TDK Epcos
1 FUNCTIONS, 1575.42 MHz, SAW FILTER, ROHS COMPLIANT, SMD, DCC6D, 6 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Reach Compliance Code | compliant | |
Center or Cutoff Frequency (fo/fc) | 1575.42 MHz | |
Filter Type | SAW FILTER | |
Height | 1.1 mm | |
Input Impedance | 50 OHM | |
Insertion Loss-Max | 3.8 dB | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Manufacturer Series | B4050 | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 50 OHM Ω | |
Physical Dimension | L3.0XB3.0XH1.1 (mm)/L0.118XB0.118XH0.043 (inch) | |
Terminal Finish | GOLD OVER NICKEL | |
Width | 3 mm |
Alternate Parts for B39162-B4050-U510
This table gives cross-reference parts and alternative options found for B39162-B4050-U510. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B39162-B4050-U510, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
B39162B4050U510 | TDK Epcos | Check for Price | 1 FUNCTIONS, 1575.42 MHz, SAW FILTER, ROHS COMPLIANT, SMD, DCC6D, 6 PIN | B39162-B4050-U510 vs B39162B4050U510 |