Part Details for B39162-B3517-U510 by RF360 Holdings Singapore Pte Ltd
Overview of B39162-B3517-U510 by RF360 Holdings Singapore Pte Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Audio and Video Systems
Entertainment and Gaming
Part Details for B39162-B3517-U510
B39162-B3517-U510 CAD Models
B39162-B3517-U510 Part Data Attributes
|
B39162-B3517-U510
RF360 Holdings Singapore Pte Ltd
Buy Now
Datasheet
|
Compare Parts:
B39162-B3517-U510
RF360 Holdings Singapore Pte Ltd
SAW Filter, 1 Function(s), 1586MHz, ROHS COMPLIANT, SMD, DCC6D, 6 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RF360 EUROPE GMBH | |
Package Description | ROHS COMPLIANT, SMD, DCC6D, 6 PIN | |
Reach Compliance Code | compliant | |
Center or Cutoff Frequency (fo/fc) | 1586 MHz | |
Filter Type | SAW FILTER | |
Height | 1.1 mm | |
Input Impedance | 50 OHM | |
Insertion Loss-Max | 2.5 dB | |
Length | 3 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 100 OHM//18nH Ω | |
Width | 3 mm |