Part Details for B39152-B1647-U510 by TDK Corporation
Overview of B39152-B1647-U510 by TDK Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for B39152-B1647-U510
B39152-B1647-U510 CAD Models
B39152-B1647-U510 Part Data Attributes
|
B39152-B1647-U510
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B39152-B1647-U510
TDK Corporation
SAW Filter, 1 Function(s), 1472MHz, 6 Pin(s), Ceramic, ROHS COMPLIANT, SMD, DCC6D, 6 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TDK CORP | |
Reach Compliance Code | compliant | |
Center or Cutoff Frequency (fo/fc) | 1472 MHz | |
Filter Type | SAW FILTER | |
Height | 1.1 mm | |
Input Impedance | 50 OHM | |
Insertion Loss-Max | 3.5 dB | |
Length | 3 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Output Impedance | 100 OHM Ω | |
Package Material | CERAMIC | |
Screening Level | AEC-Q200 | |
Width | 3 mm |