Part Details for B39121-B5014-Z710 by TDK Epcos
Overview of B39121-B5014-Z710 by TDK Epcos
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJMG2B50141040R | Amphenol Communications Solutions | RJMG, Input output Connectors, 1G 1x1 with leds |
Part Details for B39121-B5014-Z710
B39121-B5014-Z710 CAD Models
B39121-B5014-Z710 Part Data Attributes
|
B39121-B5014-Z710
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B39121-B5014-Z710
TDK Epcos
SAW Filter, 1 Function(s), 119.6MHz, CERAMIC, SMD, QCC10B, 10 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EPCOS AG | |
Reach Compliance Code | unknown | |
Attenuation Frequency (+/- delta f)-Max | 600 kHz | |
Attenuation Frequency (+/- delta f)-Min | 400 kHz | |
Attenuation@Freq-Max | 35 dB | |
Center or Cutoff Frequency (fo/fc) | 119.6 MHz | |
Filter Type | SAW FILTER | |
Height | 1.6 mm | |
Input Impedance | 50 OHM | |
Insertion Loss-Max | 8 dB | |
JESD-609 Code | e4 | |
Length | 9.15 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -10 °C | |
Output Impedance | 50 OHM Ω | |
Terminal Finish | Gold (Au) | |
Width | 4.8 mm |