Part Details for B37988-G5105-M by TDK Epcos
Overview of B37988-G5105-M by TDK Epcos
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
57202-G51-05 | Amphenol Communications Solutions | Unshrouded Vertical Header, Surface Mount, Double Row, 10 Position ,2.00mm (0.079in) Pitch | |
57202-G51-05ALF | Amphenol Communications Solutions | Minitek®, Board/Wire to Board Connectors, Unshrouded Headers - Surface Mount - Double row - 10 Positions - 2mm (0.079inch) - Vertical | |
57202-G51-05LF | Amphenol Communications Solutions | Minitek®, Board/Wire to Board Connectors, Unshrouded Headers - Surface Mount - Double row - 10 Positions - 2mm (0.079inch) - Vertical |
Part Details for B37988-G5105-M
B37988-G5105-M CAD Models
B37988-G5105-M Part Data Attributes
|
B37988-G5105-M
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B37988-G5105-M
TDK Epcos
Ceramic Capacitor, Multilayer, Ceramic, 50V, Z5U, -82/+22ppm/Cel TC, 0.001uF, 2010
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EPCOS AG | |
Package Description | , 2010 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Custom Capabilities | Packaging, Delivery Modes | |
Dielectric Material | CERAMIC | |
Height | 6.5 mm | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 2010 | |
Temperature Characteristics Code | Z5U | |
Temperature Coefficient | 22/-82% ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 5 mm | |
Width | 2.5 mm |
Alternate Parts for B37988-G5105-M
This table gives cross-reference parts and alternative options found for B37988-G5105-M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B37988-G5105-M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B37988-N5105-M00 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -82/+22ppm/Cel TC, 0.001uF, 2010, | TDK Epcos | B37988-G5105-M vs B37988-N5105-M00 |
B37988-G5105-M51 | Ceramic Capacitor, Multilayer, Ceramic, 50V, Z5U, -82/+22ppm/Cel TC, 0.001uF, 2010 | TDK Epcos | B37988-G5105-M vs B37988-G5105-M51 |
B37988-K5105-M | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -82/+22ppm/Cel TC, 0.001uF, 2010, | TDK Epcos | B37988-G5105-M vs B37988-K5105-M |
B37988-G5105-M00 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -82/+22ppm/Cel TC, 0.001uF, 2010, | TDK Epcos | B37988-G5105-M vs B37988-G5105-M00 |
B37988-K5105-M51 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -82/+22ppm/Cel TC, 0.001uF, 2010, | TDK Epcos | B37988-G5105-M vs B37988-K5105-M51 |
B37988-N5105-M | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -82/+22ppm/Cel TC, 0.001uF, 2010, | TDK Epcos | B37988-G5105-M vs B37988-N5105-M |
B37988-N5105-M54 | Ceramic Capacitor, Multilayer, Ceramic, 50V, Z5U, -82/+22ppm/Cel TC, 0.001uF, 2010 | TDK Epcos | B37988-G5105-M vs B37988-N5105-M54 |
B37988-K5105-M00 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -82/+22ppm/Cel TC, 0.001uF, 2010, | TDK Epcos | B37988-G5105-M vs B37988-K5105-M00 |
B37988-N5105-M51 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -82/+22ppm/Cel TC, 0.001uF, 2010, | TDK Epcos | B37988-G5105-M vs B37988-N5105-M51 |
B37988-D5105-M54 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -82/+22ppm/Cel TC, 0.001uF, 2010, | TDK Epcos | B37988-G5105-M vs B37988-D5105-M54 |