Part Details for B37987M1223M000 by TDK Corporation
Overview of B37987M1223M000 by TDK Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for B37987M1223M000
B37987M1223M000 CAD Models
B37987M1223M000 Part Data Attributes
|
B37987M1223M000
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B37987M1223M000
TDK Corporation
Ceramic Capacitor, Ceramic,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TDK CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
Category CO2 Kg | 3.7 | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Number of Terminals | 2 |