There are no models available for this part yet.
Overview of B37987-M1563-K51 by TDK Epcos
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 4 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SLG59M1563VTR | Renesas Electronics Corporation | GreenFET Single N-Channel Reverse Blocking Load Switch | |
SLG59M1563V | Renesas Electronics Corporation | GreenFET Single N-Channel Reverse Blocking Load Switch | |
SLG59M1563V-EVB | Renesas Electronics Corporation | SLG59M1563V Evaluation Board |
CAD Models for B37987-M1563-K51 by TDK Epcos
Part Data Attributes for B37987-M1563-K51 by TDK Epcos
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
EPCOS AG
|
Package Description
|
, 2010
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Capacitance
|
0.056 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Custom Capabilities
|
Delivery Modes
|
Dielectric Material
|
CERAMIC
|
Height
|
6.5 mm
|
JESD-609 Code
|
e3
|
Length
|
5 mm
|
Multilayer
|
Yes
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
Radial
|
Packing Method
|
TR, 14 Inch
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
100 V
|
Series
|
B37987
|
Size Code
|
2010
|
Temperature Characteristics Code
|
X7R
|
Temperature Coefficient
|
15% ppm/°C
|
Terminal Finish
|
Tin (Sn)
|
Terminal Pitch
|
2.5 mm
|
Width
|
2.5 mm
|
Alternate Parts for B37987-M1563-K51
This table gives cross-reference parts and alternative options found for B37987-M1563-K51. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B37987-M1563-K51, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B37987-F1563-K54 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.056uF, 2010, | TDK Epcos | B37987-M1563-K51 vs B37987-F1563-K54 |
B37987-M1563-K00 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.056uF, 2010, | TDK Epcos | B37987-M1563-K51 vs B37987-M1563-K00 |
B37987-F1563-K51 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.056uF, 2010, | TDK Epcos | B37987-M1563-K51 vs B37987-F1563-K51 |
B37987-F1563-K00 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.056uF, 2010, | TDK Epcos | B37987-M1563-K51 vs B37987-F1563-K00 |