Datasheets
B37987-K5104-K51 by: TDK Epcos

Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 2010,

Part Details for B37987-K5104-K51 by TDK Epcos

Overview of B37987-K5104-K51 by TDK Epcos

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for B37987-K5104-K51

B37987-K5104-K51 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

B37987-K5104-K51 Part Data Attributes

B37987-K5104-K51 TDK Epcos
Buy Now Datasheet
Compare Parts:
B37987-K5104-K51 TDK Epcos Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 2010,
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer EPCOS AG
Package Description , 2010
Reach Compliance Code unknown
ECCN Code EAR99
Capacitance 0.1 µF
Capacitor Type CERAMIC CAPACITOR
Custom Capabilities Delivery Modes
Dielectric Material CERAMIC
Height 6.5 mm
JESD-609 Code e3
Length 5 mm
Multilayer Yes
Negative Tolerance 10%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Style Radial
Packing Method TR, 14 Inch
Positive Tolerance 10%
Rated (DC) Voltage (URdc) 50 V
Series B37987
Size Code 2010
Temperature Characteristics Code X7R
Temperature Coefficient 15% ppm/°C
Terminal Finish Matte Tin (Sn)
Terminal Pitch 2.5 mm
Width 2.5 mm

Alternate Parts for B37987-K5104-K51

This table gives cross-reference parts and alternative options found for B37987-K5104-K51. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B37987-K5104-K51, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
B37987-D5104-K51 Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 2010, TDK Epcos B37987-K5104-K51 vs B37987-D5104-K51
B37987-D5104-K00 Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 2010, TDK Epcos B37987-K5104-K51 vs B37987-D5104-K00
B37987-M5104-K54 Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 2010, TDK Epcos B37987-K5104-K51 vs B37987-M5104-K54
B37987-D5104-K54 Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 2010, TDK Epcos B37987-K5104-K51 vs B37987-D5104-K54
B37987-K5104-K54 Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 2010, TDK Epcos B37987-K5104-K51 vs B37987-K5104-K54
B37987-F5104-K00 Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 2010, TDK Epcos B37987-K5104-K51 vs B37987-F5104-K00
B37987-F5104-K54 Ceramic Capacitor, Multilayer, Ceramic, 50V, X7R, -/+15ppm/Cel TC, 0.1uF, 2010 TDK Epcos B37987-K5104-K51 vs B37987-F5104-K54
B37987-M5104-K00 Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 2010, TDK Epcos B37987-K5104-K51 vs B37987-M5104-K00

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for B37987-K5104-K51 by TDK Epcos.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: B37987-K5104-K51 by TDK Epcos

Select Manufacturer
Which Manufacturer of B37987-K5104-K51 would you like to use for your alert(s)?
  • Please alert me when B37987-K5104-K51 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for B37987-K5104-K51 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for B37987-K5104-K51 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for B37987-K5104-K51 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for B37987-K5104-K51.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare B37987-K5104-K51 by TDK Epcos

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: