Part Details for B37981-M5223-K54 by TDK Epcos
Overview of B37981-M5223-K54 by TDK Epcos
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B37981-M5223-K54
B37981-M5223-K54 CAD Models
B37981-M5223-K54 Part Data Attributes
|
B37981-M5223-K54
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B37981-M5223-K54
TDK Epcos
Ceramic Capacitor, Multilayer, Ceramic, 50V, X7R, -/+15ppm/Cel TC, 0.022uF, 2010
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EPCOS AG | |
Package Description | , 2010 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Custom Capabilities | Delivery Modes | |
Dielectric Material | CERAMIC | |
Height | 5.5 mm | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Ammo Pack | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 2010 | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 2.5 mm | |
Width | 2.5 mm |
Alternate Parts for B37981-M5223-K54
This table gives cross-reference parts and alternative options found for B37981-M5223-K54. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B37981-M5223-K54, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B37981-D5223-K00 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, 2010, | TDK Epcos | B37981-M5223-K54 vs B37981-D5223-K00 |
B37981-D5223-K51 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, 2010, | TDK Epcos | B37981-M5223-K54 vs B37981-D5223-K51 |
B37981-D5223-K | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, 2010, | TDK Epcos | B37981-M5223-K54 vs B37981-D5223-K |
B37981-F5223-K51 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, 2010, | TDK Epcos | B37981-M5223-K54 vs B37981-F5223-K51 |
ECUB1H223KBB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, 2010, | Panasonic Electronic Components | B37981-M5223-K54 vs ECUB1H223KBB |
B37981-M5223-K | Ceramic Capacitor, Multilayer, Ceramic, 50V, X7R, -/+15ppm/Cel TC, 0.022uF, 2010 | TDK Epcos | B37981-M5223-K54 vs B37981-M5223-K |
B37981-M5223-K51 | Ceramic Capacitor, Multilayer, Ceramic, 50V, X7R, -/+15ppm/Cel TC, 0.022uF, 2010 | TDK Epcos | B37981-M5223-K54 vs B37981-M5223-K51 |
B37981-F5223-K54 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, 2010, | TDK Epcos | B37981-M5223-K54 vs B37981-F5223-K54 |
ECUS1H223KBB | Ceramic Capacitor, Multilayer, Ceramic, 50V, X7R, -/+15ppm/Cel TC, 0.022uF, 2010 | Panasonic Electronic Components | B37981-M5223-K54 vs ECUS1H223KBB |
ECUR1H223KBB | Ceramic Capacitor, Multilayer, Ceramic, 50V, X7R, -/+15ppm/Cel TC, 0.022uF, 2010 | Panasonic Electronic Components | B37981-M5223-K54 vs ECUR1H223KBB |