Part Details for B37953J5474K062 by TDK Epcos
Overview of B37953J5474K062 by TDK Epcos
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Part Details for B37953J5474K062
B37953J5474K062 CAD Models
B37953J5474K062 Part Data Attributes
|
B37953J5474K062
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B37953J5474K062
TDK Epcos
CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.47uF, SURFACE MOUNT, 1812, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EPCOS AG | |
Package Description | , 1812 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.47 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.2 mm | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, BLISTER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |
Alternate Parts for B37953J5474K062
This table gives cross-reference parts and alternative options found for B37953J5474K062. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B37953J5474K062, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B37953K5474K062 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 1812, CHIP | TDK Epcos | B37953J5474K062 vs B37953K5474K062 |
1812B474K500N | Ceramic Capacitor, Multilayer, Ceramic, 50V, X7R, -/+15ppm/Cel TC, 0.47uF, 1812 | PILKOR Electronics Co Ltd | B37953J5474K062 vs 1812B474K500N |
1812B474K500PT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.47uF, 1812, | PILKOR Electronics Co Ltd | B37953J5474K062 vs 1812B474K500PT |
B37953J5474K072 | CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.47uF, SURFACE MOUNT, 1812, CHIP | TDK Epcos | B37953J5474K062 vs B37953J5474K072 |
18122R474K9BB0D | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 1812, CHIP | YAGEO Corporation | B37953J5474K062 vs 18122R474K9BB0D |