Part Details for B37951-M5105-M82 by TDK Epcos
Overview of B37951-M5105-M82 by TDK Epcos
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B37951-M5105-M82
B37951-M5105-M82 CAD Models
B37951-M5105-M82 Part Data Attributes
|
B37951-M5105-M82
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B37951-M5105-M82
TDK Epcos
CAP,CERAMIC,1UF,50VDC,20% -TOL,20% +TOL,Y5U TC CODE,-56,22% TC,1210 CASE
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EPCOS AG | |
Package Description | , 1210 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Custom Capabilities | Consult Factory, Delivery Modes | |
Dielectric Material | CERAMIC | |
Height | 1.3 mm | |
Length | 3.2 mm | |
Manufacturer Series | B37951 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Style | SMT | |
Packing Method | TR, Blister Plastic, 7 Inch | |
Rated (DC) Voltage (URdc) | 50 V | |
Series | B37951 | |
Size Code | 1210 | |
Temperature Characteristics Code | Y5U | |
Temperature Coefficient | -56/+22% ppm/°C | |
Width | 2.5 mm |