Part Details for B37950K2103M062 by TDK Epcos
Overview of B37950K2103M062 by TDK Epcos
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B37950K2103M062
B37950K2103M062 CAD Models
B37950K2103M062 Part Data Attributes
|
B37950K2103M062
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B37950K2103M062
TDK Epcos
CAPACITOR, CERAMIC, MULTILAYER, 200V, X7R, 0.01uF, SURFACE MOUNT, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EPCOS AG | |
Package Description | , 1210 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.01 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Manufacturer Series | B37950 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, BLISTER, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Series | B37950(200V) | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |
Alternate Parts for B37950K2103M062
This table gives cross-reference parts and alternative options found for B37950K2103M062. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B37950K2103M062, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1210Y103M2RACAUTO7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | B37950K2103M062 vs C1210Y103M2RACAUTO7210 |
C1210T103M2RCC7215 | Ceramic Capacitor, Ceramic, 200V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 1210, | KEMET Corporation | B37950K2103M062 vs C1210T103M2RCC7215 |
C1210X103M2RACAUTO | Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 1210, CHIP | KEMET Corporation | B37950K2103M062 vs C1210X103M2RACAUTO |
C1210C103M2RAC7800 | Ceramic Capacitor, Multilayer, Ceramic, 200V, X7R, -/+15ppm/Cel TC, 0.01uF, 1210 | KEMET Corporation | B37950K2103M062 vs C1210C103M2RAC7800 |
C1210S103M2RAC7800 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 1210, | KEMET Corporation | B37950K2103M062 vs C1210S103M2RAC7800 |
C1210X103M2RACTM | Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KEMET Corporation | B37950K2103M062 vs C1210X103M2RACTM |
C1210Y103M2RACAUTO | Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KEMET Corporation | B37950K2103M062 vs C1210Y103M2RACAUTO |
C1210T103M2RBC7215 | Ceramic Capacitor, Ceramic, 200V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 1210, | KEMET Corporation | B37950K2103M062 vs C1210T103M2RBC7215 |
C1210T103M2RAC | Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KEMET Corporation | B37950K2103M062 vs C1210T103M2RAC |
C1210T103M2RAC7210 | Ceramic Capacitor, Ceramic, 200V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 1210, | KEMET Corporation | B37950K2103M062 vs C1210T103M2RAC7210 |