Capacitors
B37950K1683J062
TDK Epcos
Description: CAPACITOR, CERAMIC, MULTILAYER, 100V, X7R, 0.068uF, SURFACE MOUNT, 1210, CHIP

Overview of B37950K1683J062 by TDK Epcos

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for B37950K1683J062 by TDK Epcos
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for B37950K1683J062 by TDK Epcos

B37950K1683J062
TDK Epcos
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
EPCOS AG
Package Description
, 1210
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.24.00.20
Capacitance
0.068 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
0.8 mm
JESD-609 Code
e3
Length
3.2 mm
Manufacturer Series
B37950
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, BLISTER, 7 INCH
Positive Tolerance
5%
Rated (DC) Voltage (URdc)
100 V
Series
B37950(100V)
Size Code
1210
Surface Mount
YES
Temperature Characteristics Code
X7R
Temperature Coefficient
15% ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Width
2.5 mm
Want to compare parts?
  1. B37950K1683J062
    TDK Epcos
    CAPACITOR, CERAMIC, MULTILAYER, 100V, X7R, 0.068uF, SURFACE MOUNT, 1210, CHIP
    VS

Alternate Parts for B37950K1683J062

This table gives cross-reference parts and alternative options found for B37950K1683J062. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B37950K1683J062, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
C1210T683J1RCC7025 Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.068uF, 1210, KEMET Corporation B37950K1683J062 vs C1210T683J1RCC7025
B37950K1683J072 CAPACITOR, CERAMIC, MULTILAYER, 100V, X7R, 0.068uF, SURFACE MOUNT, 1210, CHIP TDK Epcos B37950K1683J062 vs B37950K1683J072
C1210T683J1RBCTU Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.068uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT KEMET Corporation B37950K1683J062 vs C1210T683J1RBCTU
C1210X683J1RAL Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.068uF, Surface Mount, 1210, CHIP KEMET Corporation B37950K1683J062 vs C1210X683J1RAL
C1210T683J1RCL7800 Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.068uF, 1210, KEMET Corporation B37950K1683J062 vs C1210T683J1RCL7800
C1210S683J1RAL Ceramic Capacitor, Multilayer, Ceramic, 100V, X7R, -/+15ppm/Cel TC, 0.068uF, 1210 KEMET Corporation B37950K1683J062 vs C1210S683J1RAL
C1210S683J1RAC7800 Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.068uF, 1210, KEMET Corporation B37950K1683J062 vs C1210S683J1RAC7800
C1210C683J1RAC7800 Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.068uF, 1210, KEMET Corporation B37950K1683J062 vs C1210C683J1RAC7800
C1210S683J1RAC7040 Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.068uF, 1210, KEMET Corporation B37950K1683J062 vs C1210S683J1RAC7040
C1210T683J1RCC7215 Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.068uF, 1210, KEMET Corporation B37950K1683J062 vs C1210T683J1RCC7215

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for B37950K1683J062 by TDK Epcos.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: B37950K1683J062 by TDK Epcos

  • Please alert me when B37950K1683J062 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for B37950K1683J062 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for B37950K1683J062 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for B37950K1683J062 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for B37950K1683J062.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare B37950K1683J062 by TDK Epcos

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: