Part Details for B37950J5473M072 by TDK Epcos
Overview of B37950J5473M072 by TDK Epcos
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B37950J5473M072
B37950J5473M072 CAD Models
B37950J5473M072 Part Data Attributes
|
B37950J5473M072
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B37950J5473M072
TDK Epcos
CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.047uF, SURFACE MOUNT, 1210, CHIP
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EPCOS AG | |
Package Description | , 1210 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e4 | |
Manufacturer Series | B37950 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, BLISTER, 13 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | SILVER PALLADIUM | |
Terminal Shape | WRAPAROUND |
Alternate Parts for B37950J5473M072
This table gives cross-reference parts and alternative options found for B37950J5473M072. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B37950J5473M072, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1210X473M50CB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 1210, CHIP | Passive Plus Inc | B37950J5473M072 vs C1210X473M50CB |
12105C473MAZ9A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Kyocera AVX Components | B37950J5473M072 vs 12105C473MAZ9A |
C1210F473M5RACTU | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KEMET Corporation | B37950J5473M072 vs C1210F473M5RACTU |
12102R473M9BB2 | CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.047uF, SURFACE MOUNT, 1210, CHIP | YAGEO Corporation | B37950J5473M072 vs 12102R473M9BB2 |
1210J0500473MDR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Knowles Capacitors | B37950J5473M072 vs 1210J0500473MDR |
C1210F473M5RAC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KEMET Corporation | B37950J5473M072 vs C1210F473M5RAC |
12102R473M9B22 | CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.047uF, SURFACE MOUNT, 1210, CHIP | YAGEO Corporation | B37950J5473M072 vs 12102R473M9B22 |
C1210F473M5RAL | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 1210, CHIP | KEMET Corporation | B37950J5473M072 vs C1210F473M5RAL |
C1210F473M5RACTM | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KEMET Corporation | B37950J5473M072 vs C1210F473M5RACTM |
C1210X473M50CT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 1210, CHIP | Passive Plus Inc | B37950J5473M072 vs C1210X473M50CT |