Part Details for B37931K1152M070 by TDK Epcos
Overview of B37931K1152M070 by TDK Epcos
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B37931K1152M070
B37931K1152M070 CAD Models
B37931K1152M070 Part Data Attributes
|
B37931K1152M070
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B37931K1152M070
TDK Epcos
CAPACITOR, CERAMIC, MULTILAYER, 100V, X7R, 0.0015uF, SURFACE MOUNT, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EPCOS AG | |
Package Description | , 0603 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Manufacturer Series | B37931 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, CARDBOARD, 13 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Series | B37931(100V) | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for B37931K1152M070
This table gives cross-reference parts and alternative options found for B37931K1152M070. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B37931K1152M070, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CS0603MC0152 | CAPACITOR, CERAMIC, MULTILAYER, 100V, X7R, 0.0015uF, SURFACE MOUNT, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | B37931K1152M070 vs CS0603MC0152 |
CM105X7R152M100AT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0015uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KYOCERA Corporation | B37931K1152M070 vs CM105X7R152M100AT |
DM105X7R152M100AC | CAP,CERAMIC,1.5NF,100VDC,20% -TOL,20% +TOL,X7R TC CODE,-15,15% TC,0603 CASE | KYOCERA Crystal Device Corporation | B37931K1152M070 vs DM105X7R152M100AC |
DM105X7R152M100AL | CAPACITOR, CERAMIC, MULTILAYER, 100V, X7R, 0.0015uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | KYOCERA Corporation | B37931K1152M070 vs DM105X7R152M100AL |
0603Y1000152MET | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0015uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Knowles Capacitors | B37931K1152M070 vs 0603Y1000152MET |
DM105X7R152M100AB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0015uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KYOCERA Corporation | B37931K1152M070 vs DM105X7R152M100AB |
0603Y1000152MET | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0015uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Syfer Technology | B37931K1152M070 vs 0603Y1000152MET |
DM105X7R152M100KC | CAP,CERAMIC,1.5NF,100VDC,20% -TOL,20% +TOL,X7R TC CODE,-15,15% TC,0603 CASE | KYOCERA Crystal Device Corporation | B37931K1152M070 vs DM105X7R152M100KC |
DM105X7R152M100AH | CAPACITOR, CERAMIC, MULTILAYER, 100 V, X7R, 0.0015 uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | B37931K1152M070 vs DM105X7R152M100AH |
DM105X7R152M100KT | CAP,CERAMIC,1.5NF,100VDC,20% -TOL,20% +TOL,X7R TC CODE,-15,15% TC,0603 CASE | KYOCERA Crystal Device Corporation | B37931K1152M070 vs DM105X7R152M100KT |