Part Details for B37872K5122K070 by TDK Epcos
Overview of B37872K5122K070 by TDK Epcos
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B37872K5122K070
B37872K5122K070 CAD Models
B37872K5122K070 Part Data Attributes
|
B37872K5122K070
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B37872K5122K070
TDK Epcos
CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.0012uF, SURFACE MOUNT, 1206, CHIP, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EPCOS AG | |
Package Description | , 1206 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0012 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Manufacturer Series | B37872 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, CARDBOARD, 13 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |
Alternate Parts for B37872K5122K070
This table gives cross-reference parts and alternative options found for B37872K5122K070. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B37872K5122K070, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1206Y122K5RALAUTO | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0012uF, Surface Mount, 1206, CHIP | KEMET Corporation | B37872K5122K070 vs C1206Y122K5RALAUTO |
C1206X122K50PT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0012uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Passive Plus Inc | B37872K5122K070 vs C1206X122K50PT |
1206Y0500122KDT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0012uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Syfer Technology | B37872K5122K070 vs 1206Y0500122KDT |
MCH315C122KK | CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.0012uF, SURFACE MOUNT, 1206, CHIP | ROHM Semiconductor | B37872K5122K070 vs MCH315C122KK |
AP065C122KQT4A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0012uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Kyocera AVX Components | B37872K5122K070 vs AP065C122KQT4A |
C1206F122K5RACTU | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0012uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KEMET Corporation | B37872K5122K070 vs C1206F122K5RACTU |
1206H0500122KDT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0012uF, Surface Mount, 1206, CHIP | Knowles Capacitors | B37872K5122K070 vs 1206H0500122KDT |
1206C122K500BT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0012uF, Surface Mount, 1206, CHIP | Knowles Capacitors | B37872K5122K070 vs 1206C122K500BT |
AP065C122KQZ2A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0012uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Kyocera AVX Components | B37872K5122K070 vs AP065C122KQZ2A |
GRM42-6X7R122K050AB | CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.0012uF, SURFACE MOUNT, 1206, CHIP | Murata Manufacturing Co Ltd | B37872K5122K070 vs GRM42-6X7R122K050AB |