Datasheets
B37872K5122K070 by: TDK Epcos

CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.0012uF, SURFACE MOUNT, 1206, CHIP, LEAD FREE

Part Details for B37872K5122K070 by TDK Epcos

Overview of B37872K5122K070 by TDK Epcos

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Aerospace and Defense

Part Details for B37872K5122K070

B37872K5122K070 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

B37872K5122K070 Part Data Attributes

B37872K5122K070 TDK Epcos
Buy Now Datasheet
Compare Parts:
B37872K5122K070 TDK Epcos CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.0012uF, SURFACE MOUNT, 1206, CHIP, LEAD FREE
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer EPCOS AG
Package Description , 1206
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8532.24.00.20
Capacitance 0.0012 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
JESD-609 Code e3
Manufacturer Series B37872
Mounting Feature SURFACE MOUNT
Multilayer Yes
Negative Tolerance 10%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE
Packing Method TR, CARDBOARD, 13 INCH
Positive Tolerance 10%
Rated (DC) Voltage (URdc) 50 V
Size Code 1206
Surface Mount YES
Temperature Characteristics Code X7R
Temperature Coefficient 15% ppm/°C
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND

Alternate Parts for B37872K5122K070

This table gives cross-reference parts and alternative options found for B37872K5122K070. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B37872K5122K070, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
C1206Y122K5RALAUTO Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0012uF, Surface Mount, 1206, CHIP KEMET Corporation B37872K5122K070 vs C1206Y122K5RALAUTO
C1206X122K50PT Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0012uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT Passive Plus Inc B37872K5122K070 vs C1206X122K50PT
1206Y0500122KDT Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0012uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT Syfer Technology B37872K5122K070 vs 1206Y0500122KDT
MCH315C122KK CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.0012uF, SURFACE MOUNT, 1206, CHIP ROHM Semiconductor B37872K5122K070 vs MCH315C122KK
AP065C122KQT4A Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0012uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT Kyocera AVX Components B37872K5122K070 vs AP065C122KQT4A
C1206F122K5RACTU Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0012uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT KEMET Corporation B37872K5122K070 vs C1206F122K5RACTU
1206H0500122KDT Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0012uF, Surface Mount, 1206, CHIP Knowles Capacitors B37872K5122K070 vs 1206H0500122KDT
1206C122K500BT Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0012uF, Surface Mount, 1206, CHIP Knowles Capacitors B37872K5122K070 vs 1206C122K500BT
AP065C122KQZ2A Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0012uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT Kyocera AVX Components B37872K5122K070 vs AP065C122KQZ2A
GRM42-6X7R122K050AB CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.0012uF, SURFACE MOUNT, 1206, CHIP Murata Manufacturing Co Ltd B37872K5122K070 vs GRM42-6X7R122K050AB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for B37872K5122K070 by TDK Epcos.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: B37872K5122K070 by TDK Epcos

Select Manufacturer
Which Manufacturer of B37872K5122K070 would you like to use for your alert(s)?
  • Please alert me when B37872K5122K070 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for B37872K5122K070 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for B37872K5122K070 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for B37872K5122K070 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for B37872K5122K070.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare B37872K5122K070 by TDK Epcos

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: