Part Details for B37872K2153K070 by TDK Epcos
Overview of B37872K2153K070 by TDK Epcos
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Part Details for B37872K2153K070
B37872K2153K070 CAD Models
B37872K2153K070 Part Data Attributes
|
B37872K2153K070
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B37872K2153K070
TDK Epcos
CAPACITOR, CERAMIC, MULTILAYER, 200V, X7R, 0.015uF, SURFACE MOUNT, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EPCOS AG | |
Package Description | , 1206 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.2 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Manufacturer Series | B37872 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, CARDBOARD, 13 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 200 V | |
Series | B37872(200V) | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for B37872K2153K070
This table gives cross-reference parts and alternative options found for B37872K2153K070. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B37872K2153K070, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ECJ3FB2D153K | CAP 0.015UF 200V 10% X7R SMD-1206 TR-7-PL | Panasonic Electronic Components | B37872K2153K070 vs ECJ3FB2D153K |
C1206X7R153K201CRO | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.015uF, 1206, | Eyang Technology Development Co Ltd | B37872K2153K070 vs C1206X7R153K201CRO |
C1206X7R153K201NRO | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.015uF, 1206, | Eyang Technology Development Co Ltd | B37872K2153K070 vs C1206X7R153K201NRO |
B37872K2153K060 | CAPACITOR, CERAMIC, MULTILAYER, 200V, X7R, 0.015uF, SURFACE MOUNT, 1206, CHIP | TDK Epcos | B37872K2153K070 vs B37872K2153K060 |