Capacitors
B37872J1683M062
TDK Epcos
Description: CAPACITOR, CERAMIC, MULTILAYER, 100V, X7R, 0.068uF, SURFACE MOUNT, 1206, CHIP

Overview of B37872J1683M062 by TDK Epcos

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Aerospace and Defense

CAD Models for B37872J1683M062 by TDK Epcos
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for B37872J1683M062 by TDK Epcos

B37872J1683M062
TDK Epcos
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
EPCOS AG
Package Description
, 1206
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.24.00.20
Capacitance
0.068 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
JESD-609 Code
e4
Manufacturer Series
B37872
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Packing Method
TR, BLISTER, 7 INCH
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
100 V
Size Code
1206
Surface Mount
YES
Temperature Characteristics Code
X7R
Temperature Coefficient
15% ppm/°C
Terminal Finish
SILVER PALLADIUM
Terminal Shape
WRAPAROUND
Want to compare parts?
  1. B37872J1683M062
    TDK Epcos
    CAPACITOR, CERAMIC, MULTILAYER, 100V, X7R, 0.068uF, SURFACE MOUNT, 1206, CHIP
    VS

Alternate Parts for B37872J1683M062

This table gives cross-reference parts and alternative options found for B37872J1683M062. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B37872J1683M062, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
12062R683M0BB0 CAPACITOR, CERAMIC, MULTILAYER, 100V, X7R, 0.068uF, SURFACE MOUNT, 1206, CHIP YAGEO Corporation B37872J1683M062 vs 12062R683M0BB0
12062R683M0B20 CAPACITOR, CERAMIC, MULTILAYER, 100V, X7R, 0.068uF, SURFACE MOUNT, 1206, CHIP YAGEO Corporation B37872J1683M062 vs 12062R683M0B20
HR1206X7R683M3FB CAPACITOR, CERAMIC, MULTILAYER, 100V, X7R, 0.068uF, SURFACE MOUNT, 1206, CHIP Presidio Components Inc B37872J1683M062 vs HR1206X7R683M3FB
HR1206X7R683M3NG6 Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.068uF, Surface Mount, 1206, CHIP Presidio Components Inc B37872J1683M062 vs HR1206X7R683M3NG6
B37872K1683M072 CAPACITOR, CERAMIC, MULTILAYER, 100V, X7R, 0.068uF, SURFACE MOUNT, 1206, CHIP TDK Epcos B37872J1683M062 vs B37872K1683M072
12061C683MAZ9A Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.068uF, Surface Mount, 1206, CHIP Kyocera AVX Components B37872J1683M062 vs 12061C683MAZ9A
HR1206X7R683M3P2 Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.068uF, Surface Mount, 1206, CHIP Presidio Components Inc B37872J1683M062 vs HR1206X7R683M3P2
C1206Y683M1RAL Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.068uF, Surface Mount, 1206, CHIP KEMET Corporation B37872J1683M062 vs C1206Y683M1RAL
1206Y1000683MDR Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.068uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT Syfer Technology B37872J1683M062 vs 1206Y1000683MDR
C1206Y683M1RALTM Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.068uF, Surface Mount, 1206, CHIP KEMET Corporation B37872J1683M062 vs C1206Y683M1RALTM

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for B37872J1683M062 by TDK Epcos.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: B37872J1683M062 by TDK Epcos

  • Please alert me when B37872J1683M062 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following B37872J1683M062 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for B37872J1683M062 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following B37872J1683M062 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for B37872J1683M062.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare B37872J1683M062 by TDK Epcos

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: