Capacitors
B37872J1472M060
TDK Epcos
Description: CAPACITOR, CERAMIC, MULTILAYER, 100V, X7R, 0.0047uF, SURFACE MOUNT, 1206, CHIP

Overview of B37872J1472M060 by TDK Epcos

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Aerospace and Defense

CAD Models for B37872J1472M060 by TDK Epcos
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for B37872J1472M060 by TDK Epcos

B37872J1472M060
TDK Epcos
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
EPCOS AG
Package Description
, 1206
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.24.00.20
Capacitance
0.0047 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
JESD-609 Code
e4
Manufacturer Series
B37872
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Packing Method
TR, CARDBOARD, 7 INCH
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
100 V
Size Code
1206
Surface Mount
YES
Temperature Characteristics Code
X7R
Temperature Coefficient
15% ppm/°C
Terminal Finish
SILVER PALLADIUM
Terminal Shape
WRAPAROUND
Want to compare parts?
  1. B37872J1472M060
    TDK Epcos
    CAPACITOR, CERAMIC, MULTILAYER, 100V, X7R, 0.0047uF, SURFACE MOUNT, 1206, CHIP
    VS

Alternate Parts for B37872J1472M060

This table gives cross-reference parts and alternative options found for B37872J1472M060. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B37872J1472M060, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
101R18X472MSE CAPACITOR, CERAMIC, MULTILAYER, 100V, X7R, 0.0047uF, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT Temex Ceramics B37872J1472M060 vs 101R18X472MSE
101R18X472MSE Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT EXXELIA Group B37872J1472M060 vs 101R18X472MSE
12062R472M0BB0D Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 1206, CHIP YAGEO Corporation B37872J1472M060 vs 12062R472M0BB0D
GMC31X7R472M100NTM CAPACITOR, CERAMIC, MULTILAYER, 100V, X7R, 0.0047uF, SURFACE MOUNT, 1206, CHIP Cal-Chip Electronics B37872J1472M060 vs GMC31X7R472M100NTM
12062R472M0B22 CAPACITOR, CERAMIC, MULTILAYER, 100V, X7R, 0.0047uF, SURFACE MOUNT, 1206, CHIP YAGEO Corporation B37872J1472M060 vs 12062R472M0B22
C1206X472M101PT Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT Passive Plus Inc B37872J1472M060 vs C1206X472M101PT
LD31B472M101LT Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT Walsin Technology Corporation B37872J1472M060 vs LD31B472M101LT
12061C472MAT1A Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 1206, CHIP Kyocera AVX Components B37872J1472M060 vs 12061C472MAT1A
C1206F472M1RACTU Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT KEMET Corporation B37872J1472M060 vs C1206F472M1RACTU
C1206Y472M1RALAUTO Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 1206, CHIP KEMET Corporation B37872J1472M060 vs C1206Y472M1RALAUTO

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for B37872J1472M060 by TDK Epcos.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: B37872J1472M060 by TDK Epcos

Select Manufacturer
Which Manufacturer of B37872J1472M060 would you like to use for your alert(s)?
  • Please alert me when B37872J1472M060 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for B37872J1472M060 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for B37872J1472M060 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for B37872J1472M060 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for B37872J1472M060.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare B37872J1472M060 by TDK Epcos

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: