Part Details for B37872A1104K070 by TDK Epcos
Overview of B37872A1104K070 by TDK Epcos
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Part Details for B37872A1104K070
B37872A1104K070 CAD Models
B37872A1104K070 Part Data Attributes:
|
B37872A1104K070
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B37872A1104K070
TDK Epcos
CAPACITOR, CERAMIC, MULTILAYER, 100V, X7R, 0.1uF, SURFACE MOUNT, 1206, CHIP
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EPCOS AG | |
Package Description | , 1206 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Manufacturer Series | B37872 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, CARDBOARD, 13 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | NICKEL | |
Terminal Shape | WRAPAROUND |
Alternate Parts for B37872A1104K070
This table gives cross-reference parts and alternative options found for B37872A1104K070. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B37872A1104K070, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1206Y104K1RACTU | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KEMET Corporation | B37872A1104K070 vs C1206Y104K1RACTU |
12061C104KAJ2A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | B37872A1104K070 vs 12061C104KAJ2A |
C1206Y104K1RALTU | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1206, CHIP | KEMET Corporation | B37872A1104K070 vs C1206Y104K1RALTU |
A1206R104KCT | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1206, CHIP, LEAD FREE | Walsin Technology Corporation | B37872A1104K070 vs A1206R104KCT |
C1206X104K101PB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Passive Plus Inc | B37872A1104K070 vs C1206X104K101PB |
C1206X104K101PT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Passive Plus Inc | B37872A1104K070 vs C1206X104K101PT |
VJ1206Y104KXBAB | Capacitor, Ceramic, Chip, General Purpose, 0.1uF, 100V, ±10%, X7R, 1206 (3216 mm), 0.067"T, -55º ~ +125ºC, Bulk | Vishay Vitramon | B37872A1104K070 vs VJ1206Y104KXBAB |
B37872A1104K060 | CAPACITOR, CERAMIC, MULTILAYER, 100V, X7R, 0.1uF, SURFACE MOUNT, 1206, CHIP | TDK Epcos | B37872A1104K070 vs B37872A1104K060 |
12062R104K0B20 | CAPACITOR, CERAMIC, MULTILAYER, 100V, X7R, 0.1uF, SURFACE MOUNT, 1206, CHIP | YAGEO Corporation | B37872A1104K070 vs 12062R104K0B20 |
12062R104K0BB2 | CAPACITOR, CERAMIC, MULTILAYER, 100V, X7R, 0.1uF, SURFACE MOUNT, 1206, CHIP | YAGEO Corporation | B37872A1104K070 vs 12062R104K0BB2 |