Capacitors
B37871K5182J060
TDK Epcos
Description: Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0018uF, Surface Mount, 1206, CHIP

Overview of B37871K5182J060 by TDK Epcos

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for B37871K5182J060 by TDK Epcos
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for B37871K5182J060 by TDK Epcos

B37871K5182J060
TDK Epcos
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
EPCOS AG
Package Description
, 1206
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.24.00.20
Capacitance
0.0018 µF
Capacitor Type
CERAMIC CAPACITOR
Custom Capabilities
Alternative Capacitance Available On Req
Dielectric Material
CERAMIC
Height
0.8 mm
JESD-609 Code
e3
Length
3.2 mm
Manufacturer Series
B37871
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, CARDBOARD, 7 INCH
Positive Tolerance
5%
Rated (DC) Voltage (URdc)
50 V
Series
B37871(50V,JTOL)
Size Code
1206
Surface Mount
YES
Temperature Characteristics Code
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Width
1.6 mm
Want to compare parts?
  1. B37871K5182J060
    TDK Epcos
    Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0018uF, Surface Mount, 1206, CHIP
    VS

Alternate Parts for B37871K5182J060

This table gives cross-reference parts and alternative options found for B37871K5182J060. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B37871K5182J060, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
C1206C182J5GACAUTO7411 Ceramic Capacitor, Ceramic, KEMET Corporation B37871K5182J060 vs C1206C182J5GACAUTO7411
C1206T182J5GCLTM Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0018uF, 1206, KEMET Corporation B37871K5182J060 vs C1206T182J5GCLTM
C1206T182J5GCL Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0018uF, Surface Mount, 1206, CHIP KEMET Corporation B37871K5182J060 vs C1206T182J5GCL
C1206T182J5GBLTM Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0018uF, 1206, KEMET Corporation B37871K5182J060 vs C1206T182J5GBLTM
C1206C182J5GAC7215 Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0018uF, 1206, KEMET Corporation B37871K5182J060 vs C1206C182J5GAC7215
C1206T182J5GCC Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0018uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT KEMET Corporation B37871K5182J060 vs C1206T182J5GCC
C1206T182J5GCCTM Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0018uF, 1206, KEMET Corporation B37871K5182J060 vs C1206T182J5GCCTM
C1206C182J5GAL7215 Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0018uF, 1206, KEMET Corporation B37871K5182J060 vs C1206C182J5GAL7215
C1206T182J5GCL7025 Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0018uF, 1206, KEMET Corporation B37871K5182J060 vs C1206T182J5GCL7025
MT31N182J500CG Ceramic Capacitor, Ceramic, Walsin Technology Corporation B37871K5182J060 vs MT31N182J500CG

Related Parts for B37871K5182J060

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for B37871K5182J060 by TDK Epcos.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: B37871K5182J060 by TDK Epcos

Select Manufacturer
Which Manufacturer of B37871K5182J060 would you like to use for your alert(s)?
  • Please alert me when B37871K5182J060 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for B37871K5182J060 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for B37871K5182J060 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for B37871K5182J060 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for B37871K5182J060.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare B37871K5182J060 by TDK Epcos

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: