Part Details for B37871K1331J060 by TDK Epcos
Overview of B37871K1331J060 by TDK Epcos
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B37871K1331J060
B37871K1331J060 CAD Models
B37871K1331J060 Part Data Attributes
|
B37871K1331J060
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B37871K1331J060
TDK Epcos
CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.00033uF, SURFACE MOUNT, 1206, CHIP
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EPCOS AG | |
Package Description | , 1206 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Manufacturer Series | B37871 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, CARDBOARD, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | NICKEL | |
Terminal Shape | WRAPAROUND |
Alternate Parts for B37871K1331J060
This table gives cross-reference parts and alternative options found for B37871K1331J060. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B37871K1331J060, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CEC12T330PF5%100V | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00033uF, Surface Mount, 1206, CHIP | EXXELIA Group | B37871K1331J060 vs CEC12T330PF5%100V |
12061A331JAT3A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00033uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | B37871K1331J060 vs 12061A331JAT3A |
CEC12J330PF5%100V | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00033uF, Surface Mount, 1206, CHIP | EXXELIA Group | B37871K1331J060 vs CEC12J330PF5%100V |
ERC1206NPO331J100T | CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.00033uF, SURFACE MOUNT, 1206, CHIP | KEMET Corporation | B37871K1331J060 vs ERC1206NPO331J100T |
1206J1000331JFR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00033uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Knowles Capacitors | B37871K1331J060 vs 1206J1000331JFR |
C1206CG331J101CT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00033uF, Surface Mount, 1206, CHIP | Passive Plus Inc | B37871K1331J060 vs C1206CG331J101CT |
GRM42-6C0G331J100AL | CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.00033uF, SURFACE MOUNT, 1206, CHIP | Murata Manufacturing Co Ltd | B37871K1331J060 vs GRM42-6C0G331J100AL |
NPO1206ITTDB331J | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00033uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | B37871K1331J060 vs NPO1206ITTDB331J |
B37871K1331J070 | CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.00033uF, SURFACE MOUNT, 1206, CHIP | TDK Epcos | B37871K1331J060 vs B37871K1331J070 |
CEC12KS8330PF5%100V | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00033uF, Surface Mount, 1206, CHIP | EXXELIA Group | B37871K1331J060 vs CEC12KS8330PF5%100V |