Part Details for B37871J1330J060 by TDK Corporation
Overview of B37871J1330J060 by TDK Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B37871J1330J060
B37871J1330J060 CAD Models
B37871J1330J060 Part Data Attributes
|
B37871J1330J060
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B37871J1330J060
TDK Corporation
Ceramic Capacitor, Ceramic,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TDK CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Number of Terminals | 2 |