Diodes
B360A-E3/5AT
Description: DIODE 3 A, 60 V, SILICON, RECTIFIER DIODE, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN, Rectifier Diode

Overview of B360A-E3/5AT by Vishay Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for B360A-E3/5AT by Vishay Semiconductors

Part # Manufacturer Description Stock Price Buy
DISTI # 112-B360A-E3/5ATCT-ND
DigiKey DIODE SCHOTTKY 60V 3A DO214AC Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) Temporarily Out of Stock
  • 1 $0.5200
  • 10 $0.4000
  • 100 $0.2400
  • 500 $0.2222
  • 1,000 $0.1511
  • 2,000 $0.1391
  • 7,500 $0.1333
  • 15,000 $0.1200
  • 37,500 $0.1182
  • 52,500 $0.1111
$0.1111 / $0.5200 Buy Now

CAD Models for B360A-E3/5AT by Vishay Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for B360A-E3/5AT by Vishay Semiconductors

B360A-E3/5AT
Vishay Semiconductors
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY SEMICONDUCTORS
Part Package Code
DO-214AC
Package Description
R-PDSO-C2
Pin Count
2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.80
Samacsys Manufacturer
Vishay
Additional Feature
FREE WHEELING DIODE, LOW POWER LOSS
Application
EFFICIENCY
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
0.62 V
JEDEC-95 Code
DO-214AC
JESD-30 Code
R-PDSO-C2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Non-rep Pk Forward Current-Max
50 A
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Output Current-Max
3 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
60 V
Surface Mount
YES
Technology
SCHOTTKY
Terminal Finish
MATTE TIN
Terminal Form
C BEND
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Want to compare parts?
  1. B360A-E3/5AT
    Vishay Semiconductors
    DIODE 3 A, 60 V, SILICON, RECTIFIER DIODE, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN, Rectifier Diode
    VS

Alternate Parts for B360A-E3/5AT

This table gives cross-reference parts and alternative options found for B360A-E3/5AT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B360A-E3/5AT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
B360A-E3/5AT Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 60V V(RRM), Silicon, DO-214AC, Vishay Intertechnologies B360A-E3/5AT vs B360A-E3/5AT
B360A-M3/61T DIODE 3 A, 60 V, SILICON, RECTIFIER DIODE, DO-214AC, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMA, 2 PIN, Rectifier Diode Vishay Semiconductors B360A-E3/5AT vs B360A-M3/61T
B360A-M3/5AT DIODE 3 A, 60 V, SILICON, RECTIFIER DIODE, DO-214AC, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMA, 2 PIN, Rectifier Diode Vishay Semiconductors B360A-E3/5AT vs B360A-M3/5AT
B360A Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 60V V(RRM), Silicon, DO-214AC, PLASTIC, SMA, 2 PIN WEITRON INTERNATIONAL CO., LTD. B360A-E3/5AT vs B360A
Part Number Description Manufacturer Compare
CMSH3-60MA Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 60V V(RRM), Silicon, SMA, 2 PIN Central Semiconductor Corp B360A-E3/5AT vs CMSH3-60MA
B360AQ-13-F Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 60V V(RRM), Silicon, GREEN, PLASTIC, SMA, 2 PIN Diodes Incorporated B360A-E3/5AT vs B360AQ-13-F
B360A-13 Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 60V V(RRM), Silicon, PLASTIC, SMA, 2 PIN Diodes Incorporated B360A-E3/5AT vs B360A-13
B360A-M3/5AT DIODE 3 A, 60 V, SILICON, RECTIFIER DIODE, DO-214AC, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMA, 2 PIN, Rectifier Diode Vishay Semiconductors B360A-E3/5AT vs B360A-M3/5AT
B360A-E3/5AT Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 60V V(RRM), Silicon, DO-214AC, Vishay Intertechnologies B360A-E3/5AT vs B360A-E3/5AT
CMSH3-60MABK Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 60V V(RRM), Silicon, SMA, 2 PIN Central Semiconductor Corp B360A-E3/5AT vs CMSH3-60MABK
B360A Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 60V V(RRM), Silicon, SMA, 2 PIN Lite-On Semiconductor Corporation B360A-E3/5AT vs B360A
MBRS360-G Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, Silicon, GREEN, SMC, 3 PIN Sensitron Semiconductors B360A-E3/5AT vs MBRS360-G
VS-20MQ060NTRPBF Rectifier Diode, Schottky, 1 Phase, 1 Element, 2.1A, 60V V(RRM), Silicon, SMA, 2 PIN Vishay Intertechnologies B360A-E3/5AT vs VS-20MQ060NTRPBF
B360A-M3/61T DIODE 3 A, 60 V, SILICON, RECTIFIER DIODE, DO-214AC, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMA, 2 PIN, Rectifier Diode Vishay Semiconductors B360A-E3/5AT vs B360A-M3/61T

Related Parts for B360A-E3/5AT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for B360A-E3/5AT by Vishay Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: B360A-E3/5AT by Vishay Semiconductors

  • Please alert me when B360A-E3/5AT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following B360A-E3/5AT alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for B360A-E3/5AT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following B360A-E3/5AT alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for B360A-E3/5AT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare B360A-E3/5AT by Vishay Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: