B340BQ-13-F
Diodes Incorporated
Description: Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, GREEN, PLASTIC, SMB, 2 PIN

Overview of B340BQ-13-F by Diodes Incorporated

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Automotive

Price & Stock for B340BQ-13-F by Diodes Incorporated

Part # Manufacturer Description Stock Price Buy
DISTI # 88AH6173
Newark Schottky Rectifier, 40V, 3A, Do-214Aa Rohs Compliant: Yes |Diodes Inc. B340BQ-13-F Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape 1465
  • 1 $0.4780
  • 10 $0.3620
  • 25 $0.3090
  • 50 $0.2560
  • 100 $0.2030
  • 250 $0.1820
  • 500 $0.1620
  • 1,000 $0.1410
$0.1410 / $0.4780 Buy Now
DISTI # B340BQ-13-FDICT-ND
DigiKey DIODE SCHOTTKY 40V 3A SMB Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 12016
In Stock
  • 1 $0.4500
  • 10 $0.3480
  • 100 $0.2085
  • 500 $0.1931
  • 1,000 $0.1313
  • 3,000 $0.1209
  • 6,000 $0.1158
  • 9,000 $0.1042
  • 30,000 $0.1027
  • 75,000 $0.0985
$0.0985 / $0.4500 Buy Now
DISTI # B340BQ-13-F
Avnet Americas Diode Schottky 40V 3A 2-Pin SMB T/R - Tape and Reel (Alt: B340BQ-13-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel 273000
315000 Factory Stock
  • 3,000 $0.0944
  • 6,000 $0.0910
  • 12,000 $0.0882
  • 18,000 $0.0857
  • 24,000 $0.0824
  • 30,000 $0.0811
  • 300,000 $0.0799
$0.0799 / $0.0944 Buy Now
DISTI # B340BQ-13-F
Avnet Americas Diode Schottky 40V 3A 2-Pin SMB T/R - Tape and Reel (Alt: B340BQ-13-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel 315000 Factory Stock
  • 3,000 $0.0944
  • 6,000 $0.0910
  • 12,000 $0.0882
  • 18,000 $0.0857
  • 24,000 $0.0824
  • 30,000 $0.0811
  • 300,000 $0.0799
$0.0799 / $0.0944 Buy Now
DISTI # 621-B340BQ-13-F
Mouser Electronics Schottky Diodes & Rectifiers Schottky Rectifier RoHS: Compliant 24142
  • 1 $0.4600
  • 10 $0.3120
  • 100 $0.1980
  • 500 $0.1810
  • 1,000 $0.1360
  • 3,000 $0.1050
  • 9,000 $0.0990
$0.0990 / $0.4600 Buy Now
Future Electronics B340BQ Series Single 40 V 100 A Surface Mount Schottky Rectifier - SMB RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel 15000
Reel
  • 3,000 $0.1030
  • 6,000 $0.1010
  • 9,000 $0.0989
  • 12,000 $0.0978
  • 15,000 $0.0943
$0.0943 / $0.1030 Buy Now
Bristol Electronics   Min Qty: 11 115
  • 11 $0.4875
  • 32 $0.2437
$0.2437 / $0.4875 Buy Now
Quest Components RECTIFIER DIODE, SCHOTTKY, 1 PHASE, 1 ELEMENT, 3A, 40V V(RRM), SILICON 92
  • 1 $0.6500
  • 9 $0.3250
  • 32 $0.1950
$0.1950 / $0.6500 Buy Now
DISTI # B340BQ-13-F
TME Diode: Schottky rectifying, SMD, 40V, 3A, SMB, reel,tape Min Qty: 5 0
  • 5 $0.1700
  • 25 $0.1600
  • 100 $0.1410
  • 500 $0.1270
  • 3,000 $0.1200
$0.1200 / $0.1700 RFQ
DISTI # B340BQ-13-F
Avnet Asia Diode Schottky 40V 3A 2-Pin SMB T/R (Alt: B340BQ-13-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days 3000
  • 6,000 $0.0796
  • 12,000 $0.0779
  • 18,000 $0.0756
$0.0756 / $0.0796 Buy Now
DISTI # B340BQ-13-F
Avnet Silica Diode Schottky 40V 3A 2-Pin SMB T/R (Alt: B340BQ-13-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Silica - 15000
Buy Now
New Advantage Corporation   RoHS: Compliant Min Qty: 1 Package Multiple: 3000 210000
  • 3,000 $0.1200
  • 210,000 $0.1120
$0.1120 / $0.1200 Buy Now

CAD Models for B340BQ-13-F by Diodes Incorporated
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for B340BQ-13-F by Diodes Incorporated

B340BQ-13-F
Diodes Incorporated
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
DIODES INC
Package Description
R-PDSO-C2
Pin Count
2
Manufacturer Package Code
SMB
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8541.10.00.80
Factory Lead Time
8 Weeks
Samacsys Manufacturer
Diodes Incorporated
Additional Feature
HIGH RELIABILITY, LOW POWER LOSS, FREE WHEELING DIODE
Application
GENERAL PURPOSE
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
0.5 V
JEDEC-95 Code
DO-214AA
JESD-30 Code
R-PDSO-C2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Non-rep Pk Forward Current-Max
100 A
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Output Current-Max
3 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Reference Standard
AEC-Q101; UL RECOGNIZED
Rep Pk Reverse Voltage-Max
40 V
Reverse Current-Max
500 µA
Surface Mount
YES
Technology
SCHOTTKY
Terminal Finish
MATTE TIN
Terminal Form
C BEND
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Want to compare parts?
  1. B340BQ-13-F
    Diodes Incorporated
    Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, GREEN, PLASTIC, SMB, 2 PIN
    VS

Alternate Parts for B340BQ-13-F

This table gives cross-reference parts and alternative options found for B340BQ-13-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B340BQ-13-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CDBCT340-HF Rectifier Diode, Comchip Technology Corporation Ltd B340BQ-13-F vs CDBCT340-HF
LSL345 Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, ROHS COMPLIANT, ESGB, SMAF, 2 PIN Suzhou Good-Ark Electronics Co Ltd B340BQ-13-F vs LSL345
SSR5822S.22TS Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, Solid State Devices Inc (SSDI) B340BQ-13-F vs SSR5822S.22TS
SSR5822S.22TX Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, Solid State Devices Inc (SSDI) B340BQ-13-F vs SSR5822S.22TX
SK34 Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, DO-214AB, SMC, 2 PIN DC Components Co Ltd B340BQ-13-F vs SK34
B340 Rectifier Diode, Schottky, 1 Element, 3A, 40V V(RRM), Galaxy Microelectronics B340BQ-13-F vs B340
SSR5822S.22TTXV Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, Solid State Devices Inc (SSDI) B340BQ-13-F vs SSR5822S.22TTXV
B340Q-13-F Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, SMC, 2 PIN Diodes Incorporated B340BQ-13-F vs B340Q-13-F
CDBC340H-HF Rectifier Diode, Comchip Technology Corporation Ltd B340BQ-13-F vs CDBC340H-HF
FSS34ZHE3TRTB Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, Fagor Electrónica B340BQ-13-F vs FSS34ZHE3TRTB

Related Parts for B340BQ-13-F

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for B340BQ-13-F by Diodes Incorporated.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: B340BQ-13-F by Diodes Incorporated

  • Please alert me when B340BQ-13-F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following B340BQ-13-F alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for B340BQ-13-F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following B340BQ-13-F alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for B340BQ-13-F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare B340BQ-13-F by Diodes Incorporated

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: