Part Details for B32933A3824K189 by TDK Epcos
Overview of B32933A3824K189 by TDK Epcos
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Energy and Power Systems
Renewable Energy
Medical Imaging
Price & Stock for B32933A3824K189
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68X2353
|
Newark | Film Capacitor, B32933 Series, 0.82 F, 10%, Pet (Polyester), 305 Vac Rohs Compliant: Yes |Epcos B32933A3824K189 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.1200 / $2.1000 | Buy Now |
DISTI #
79X1349
|
Newark | Cap, 0.82Uf, 305Vac, 10%, Pet, Reel., Capacitance:0.82µf, Suppression Class:X2, Product Range:B32933 Series, Capacitor Dielectric Type:Pet (Polyester), Capacitance Tolerance:± 10%, Capacitor Case Style:-, Capacitor Terminals:Radial Rohs Compliant: Yes |Epcos B32933A3824K189 RoHS: Compliant Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7550 / $1.0200 | Buy Now |
DISTI #
495-B32933A3824K189CT-ND
|
DigiKey | CAP FILM 0.82UF 10% 305VAC RAD Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
2400 In Stock |
|
$0.7552 / $2.0700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 300 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.8060 | Buy Now |
Part Details for B32933A3824K189
B32933A3824K189 CAD Models
B32933A3824K189 Part Data Attributes
|
B32933A3824K189
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B32933A3824K189
TDK Epcos
CAPACITOR, METALLIZED FILM
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | TDK | |
Additional Feature | SAFETY CLASS X2, STANDARD: IEC60384-14 | |
Capacitance | 0.82 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 305 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for B32933A3824K189
This table gives cross-reference parts and alternative options found for B32933A3824K189. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B32933A3824K189, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B32934A3824K289 | CAPACITOR, METALLIZED FILM | TDK Epcos | B32933A3824K189 vs B32934A3824K289 |
B32933A3824K189 | Film Capacitor, Polyester, 10% +Tol, 10% -Tol, 0.82uF, Through Hole Mount, RADIAL LEADED | TDK Corporation | B32933A3824K189 vs B32933A3824K189 |
B32934A3824K289 | Film Capacitor, Polyester, 10% +Tol, 10% -Tol, 0.82uF, Through Hole Mount, RADIAL LEADED | TDK Corporation | B32933A3824K189 vs B32934A3824K289 |
B32933A3824K289 | Film Capacitor, Polyester, 10% +Tol, 10% -Tol, 0.82uF, Through Hole Mount, RADIAL LEADED | TDK Corporation | B32933A3824K189 vs B32933A3824K289 |