B32924A4225M000
Description: Film Capacitor,

Overview of B32924A4225M000 by TDK Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for B32924A4225M000 by TDK Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # B32924A4225M000
Avnet Americas FILM CAP X2 HIGH HUMIDITY(85/85/330) MKP 2.2 F 20% 350VAC LS 27.5MM - Bulk (Alt: B32924A4225M000) Min Qty: 720 Package Multiple: 720 Lead time: 12 Weeks, 0 Days Container: Bulk 0
  • 720 $4.6612
$4.6612 Buy Now
DISTI # B32924A4225M000
Avnet Americas Safety Capacitor, 2.2 uF, 305 VAC, ? 20%, X2, Metallized PP, Radial Box - 2 Pin, Through Hole - Bulk (Alt: B32924A4225M000) RoHS: Compliant Min Qty: 720 Package Multiple: 720 Lead time: 16 Weeks, 0 Days Container: Bulk 0
  • 720 $4.6612
$4.6612 Buy Now
DISTI # 871-B32924A4225M000
Mouser Electronics Safety Capacitors FILM CAP 1.5uF 20% 6 30Vdc LS 27.5mm RoHS: Compliant 1011
  • 1 $5.2000
  • 10 $4.5200
  • 25 $4.4000
  • 50 $3.7700
  • 100 $3.5100
  • 180 $3.2100
$3.2100 / $5.2000 Buy Now
DISTI # B32924A4225M
TTI Safety Capacitors 2.2uF 20% 350Vac LS 27.5MM RoHS: Compliant pbFree: Pb-Free Min Qty: 720 Package Multiple: 180 Container: Bulk Americas - 0
  • 720 $3.4300
$3.4300 Buy Now

CAD Models for B32924A4225M000 by TDK Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for B32924A4225M000 by TDK Corporation

B32924A4225M000
TDK Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TDK CORP
Package Description
RADIAL LEADED
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.25.00.70
Factory Lead Time
12 Weeks
Samacsys Manufacturer
TDK
Capacitance
2.2 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYPROPYLENE
Height
30 mm
Length
31.5 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
110 °C
Operating Temperature-Min
-40 °C
Package Style
Radial
Packing Method
BULK
Positive Tolerance
20%
Rated (AC) Voltage (URac)
350 V
Rated (DC) Voltage (URdc)
650 V
Reference Standard
AEC-Q200, CSA, CUL, ENEC, IEC60384-14, UL
Surface Mount
NO
Terminal Pitch
27.5 mm
Terminal Shape
WIRE
Width
19 mm
Want to compare parts?
  1. B32924A4225M000
    TDK Corporation
    Film Capacitor,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for B32924A4225M000 by TDK Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: B32924A4225M000 by TDK Corporation

Select Manufacturer
Which Manufacturer of B32924A4225M000 would you like to use for your alert(s)?
  • Please alert me when B32924A4225M000 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for B32924A4225M000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for B32924A4225M000 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for B32924A4225M000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for B32924A4225M000.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare B32924A4225M000 by TDK Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: