Part Details for B32924-A3105-M026 by TDK Epcos
Overview of B32924-A3105-M026 by TDK Epcos
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G845BM026210CEU | Amphenol Communications Solutions | Board mount - Header Receptacle - Box Header 1.27mm Pitch*2.54mm Row Vertical SMT,2x13Pin,10u\\ Gold,NY6T,Color-Black,T&R With CAP |
Part Details for B32924-A3105-M026
B32924-A3105-M026 CAD Models
B32924-A3105-M026 Part Data Attributes
|
B32924-A3105-M026
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B32924-A3105-M026
TDK Epcos
CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 560 V, 1 uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EPCOS AG | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Additional Feature | SAFETY CLASS X2 | |
Capacitance | 1 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 300 V | |
Rated (DC) Voltage (URdc) | 560 V | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for B32924-A3105-M026
This table gives cross-reference parts and alternative options found for B32924-A3105-M026. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B32924-A3105-M026, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B32924-B3105-M026 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 560 V, 1 uF, THROUGH HOLE MOUNT, RADIAL LEADED | TDK Epcos | B32924-A3105-M026 vs B32924-B3105-M026 |
B81130-C1105-M026 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 560 V, 1 uF, THROUGH HOLE MOUNT, RADIAL LEADED | TDK Epcos | B32924-A3105-M026 vs B81130-C1105-M026 |
B32924-A3105-M189 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 560 V, 1 uF, THROUGH HOLE MOUNT, RADIAL LEADED | TDK Epcos | B32924-A3105-M026 vs B32924-A3105-M189 |
B32924-B3105-M000 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 560 V, 1 uF, THROUGH HOLE MOUNT, RADIAL LEADED | TDK Epcos | B32924-A3105-M026 vs B32924-B3105-M000 |
B32924-A2105-M026 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 560 V, 1 uF, THROUGH HOLE MOUNT, RADIAL LEADED | TDK Epcos | B32924-A3105-M026 vs B32924-A2105-M026 |
B32924-A3105-M000 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 560 V, 1 uF, THROUGH HOLE MOUNT, RADIAL LEADED | TDK Epcos | B32924-A3105-M026 vs B32924-A3105-M000 |