B32923C3224M289
Description: CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 630V, 0.22uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT

Overview of B32923C3224M289 by TDK Epcos

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for B32923C3224M289 by TDK Epcos

Part # Manufacturer Description Stock Price Buy
DISTI # B32923C3224M289-ND
DigiKey CAP FILM 0.22UF 20% 630VDC RAD Min Qty: 2720 Lead time: 16 Weeks Container: Tape & Box (TB) Temporarily Out of Stock
  • 2,720 $0.2611
$0.2611 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 2720 Package Multiple: 680 Lead time: 16 Weeks Container: Ammo Pack 0
Ammo Pack
  • 2,720 $0.2670
$0.2670 Buy Now

CAD Models for B32923C3224M289 by TDK Epcos
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for B32923C3224M289 by TDK Epcos

B32923C3224M289
TDK Epcos
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
EPCOS AG
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.25.00.70
Samacsys Manufacturer
TDK
Additional Feature
SAFETY CLASS X2
Capacitance
0.22 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYPROPYLENE
Height
15 mm
JESD-609 Code
e3
Length
26.5 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
110 °C
Operating Temperature-Min
-40 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
Radial
Packing Method
AMMO PACK
Positive Tolerance
20%
Rated (AC) Voltage (URac)
310 V
Rated (DC) Voltage (URdc)
630 V
Reference Standard
CQC; CUL; ENEC; UL
Surface Mount
NO
Terminal Finish
TIN
Terminal Pitch
22.5 mm
Terminal Shape
WIRE
Width
6 mm
Want to compare parts?
  1. B32923C3224M289
    TDK Epcos
    CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 630V, 0.22uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT
    VS

Alternate Parts for B32923C3224M289

This table gives cross-reference parts and alternative options found for B32923C3224M289. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B32923C3224M289, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
R463N3220JAM1M Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED KEMET Corporation B32923C3224M289 vs R463N3220JAM1M
71PN3220BB00M CAPACITOR, METALLIZED FILM KEMET Corporation B32923C3224M289 vs 71PN3220BB00M
B32923C3224M155 Film Capacitor, TDK Corporation B32923C3224M289 vs B32923C3224M155
71PN3220JB00M Film Capacitor, KEMET Corporation B32923C3224M289 vs 71PN3220JB00M
C42Q2224M9SC450 Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.22uF, Xiamen Faratronic Co Ltd B32923C3224M289 vs C42Q2224M9SC450
R463N322050M1M Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED KEMET Corporation B32923C3224M289 vs R463N322050M1M
R463N3220JEM1M Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED KEMET Corporation B32923C3224M289 vs R463N3220JEM1M
R71PN3220JE00M Film Capacitor, KEMET Corporation B32923C3224M289 vs R71PN3220JE00M
R463N322052M1M Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.22uF, Chassis Mount, RADIAL LEADED KEMET Corporation B32923C3224M289 vs R463N322052M1M
B32923C3224M289 Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT TDK Corporation B32923C3224M289 vs B32923C3224M289

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for B32923C3224M289 by TDK Epcos.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: B32923C3224M289 by TDK Epcos

Select Manufacturer
Which Manufacturer of B32923C3224M289 would you like to use for your alert(s)?
  • Please alert me when B32923C3224M289 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for B32923C3224M289 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for B32923C3224M289 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for B32923C3224M289 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for B32923C3224M289.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare B32923C3224M289 by TDK Epcos

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: