Part Details for B32923C3155M000 by TDK Corporation
Overview of B32923C3155M000 by TDK Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B32923C3155M000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B32923C3155M000
|
Avnet Americas | Safety Capacitor, 1.5 uF, 305 VAC, ? 20%, X2, Metallized PP, Radial Box - 2 Pin, Through Hole - Bulk (Alt: B32923C3155M000) RoHS: Compliant Min Qty: 1800 Package Multiple: 1800 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6273 | Buy Now |
DISTI #
B32923C3155M000
|
Avnet Americas | Safety Capacitor, 1.5 uF, 305 VAC, ? 20%, X2, Metallized PP, Radial Box - 2 Pin, Through Hole - Bulk (Alt: B32923C3155M000) RoHS: Compliant Min Qty: 1800 Package Multiple: 1800 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
871-B32923C3155M
|
Mouser Electronics | Safety Capacitors 1.5uF 305V 20% 22.5mm L/S Class X2 RoHS: Compliant | 19573 |
|
$0.4450 / $0.9700 | Buy Now |
DISTI #
70806001
|
Verical | Cap Film Suppression X2 1.5uF 630VDC/305VAC PP 20%( 26.5 X 12 X 22mm) Radial Plastic Rectangular Can 22.5mm 110°C Bulk RoHS: Compliant Min Qty: 246 Package Multiple: 246 Date Code: 2324 | Americas - 8118 |
|
$0.4169 / $0.4433 | Buy Now |
DISTI #
77782561
|
Verical | Cap Film Suppression X2 1.5uF 630VDC/305VAC PP 20%( 26.5 X 12 X 22mm) Radial Plastic Rectangular Can 22.5mm 110°C Bulk RoHS: Compliant Min Qty: 110 Package Multiple: 1 | Americas - 554 |
|
$0.6314 / $0.6384 | Buy Now |
|
Bristol Electronics | 307 |
|
RFQ | ||
DISTI #
B32923C3155M
|
TTI | Safety Capacitors 1.5uF 305V 20% 22.5mm L/S Class X2 RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 25 Container: Bulk |
Americas - 47200 In Stock |
|
$0.4460 / $0.5880 | Buy Now |
DISTI #
B32923C3155M000
|
Avnet Abacus | Safety Capacitor, 1.5 uF, 305 VAC, � 20%, X2, Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: B32923C3155M000) RoHS: Compliant Min Qty: 450 Package Multiple: 450 Lead time: 15 Weeks, 0 Days | Abacus - 172350 |
|
Buy Now |
Part Details for B32923C3155M000
B32923C3155M000 CAD Models
B32923C3155M000 Part Data Attributes
|
B32923C3155M000
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B32923C3155M000
TDK Corporation
Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 1.5uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
Category CO2 Kg | 3.5 | |
Compliance Temperature Grade | Industrial: -40C to +110C | |
EU RoHS Version | RoHS 2 (2015/863/EU) | |
Candidate List Date | 2023-06-14 | |
EFUP | e | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V6.10 | |
Additional Feature | SAFETY CLASS X2 | |
Capacitance | 1.5 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 22 mm | |
JESD-609 Code | e3 | |
Length | 26.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 310 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Reference Standard | CQC; CUL; ENEC; UL | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 22.5 mm | |
Terminal Shape | WIRE | |
Width | 12 mm |
Alternate Parts for B32923C3155M000
This table gives cross-reference parts and alternative options found for B32923C3155M000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B32923C3155M000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B32923C3155M000 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 630V, 1.5uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TDK Epcos | B32923C3155M000 vs B32923C3155M000 |
B32923C3155M003 | Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 1.5uF, Through Hole Mount, RADIAL LEADED | TDK Corporation | B32923C3155M000 vs B32923C3155M003 |
B32923C3155M003 | CAPACITOR, FILM/FOIL | TDK Epcos | B32923C3155M000 vs B32923C3155M003 |