-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
B32922C3104M289 by TDK Corporation is a Film Capacitor.
Film Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B32922C3104M289
|
Avnet Americas | Safety Capacitor, 0.1 uF, 305 VAC, ? 20%, X2, Metallized PP, Radial Box - 2 Pin, Through Hole - Ammo Pack (Alt: B32922C3104M289) RoHS: Compliant Min Qty: 4680 Package Multiple: 4680 Lead time: 18 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.1563 | Buy Now |
DISTI #
871-B32922C3104M289
|
Mouser Electronics | Safety Capacitors 0.1uF 305volts 20% X2 RoHS: Compliant | 5168 |
|
$0.1070 / $0.5200 | Buy Now |
DISTI #
B32922C3104M289
|
Avnet Abacus | Safety Capacitor, 0.1 uF, 305 VAC, � 20%, X2, Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: B32922C3104M289) RoHS: Compliant Min Qty: 4680 Package Multiple: 4680 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
B32922C3104M289
|
Avnet Asia | Safety Capacitor, 0.1 uF, 305 VAC, ? 20%, X2, Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: B32922C3104M289) RoHS: Compliant Min Qty: 4680 Package Multiple: 4680 Lead time: 20 Weeks, 0 Days | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B32922C3104M289
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B32922C3104M289
TDK Corporation
Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | TDK | |
Additional Feature | SAFETY CLASS X2 | |
Capacitance | 0.1 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 10.5 mm | |
JESD-609 Code | e3 | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 310 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Reference Standard | CQC; CUL; ENEC; UL | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 5 mm |
This table gives cross-reference parts and alternative options found for B32922C3104M289. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B32922C3104M289, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
B32922C3104M189 | TDK Corporation | Check for Price | Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.1uF, Through Hole Mount, 7141, RADIAL LEADED, ROHS COMPLIANT | B32922C3104M289 vs B32922C3104M189 |
B32922C3104M000 | TDK Corporation | Check for Price | Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.1uF, Through Hole Mount, 7141, RADIAL LEADED, ROHS COMPLIANT | B32922C3104M289 vs B32922C3104M000 |
B32922C3104M140 | TDK Corporation | Check for Price | Film Capacitor, | B32922C3104M289 vs B32922C3104M140 |
B32922C3104M155 | TDK Electronics | Check for Price | CAPACITOR, FILM/FOIL | B32922C3104M289 vs B32922C3104M155 |
B32922C3104M000 | TDK Electronics | $0.1395 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 630V, 0.1uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | B32922C3104M289 vs B32922C3104M000 |
B32922C3104M289 | TDK Electronics | $0.1542 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 630V, 0.1uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | B32922C3104M289 vs B32922C3104M289 |
B32922C3104M189 | TDK Electronics | $0.1900 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 630V, 0.1uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | B32922C3104M289 vs B32922C3104M189 |
B32922C3104M155 | TDK Corporation | Check for Price | Film Capacitor, | B32922C3104M289 vs B32922C3104M155 |
B32922C3104M003 | TDK Electronics | $0.1933 | CAPACITOR, FILM/FOIL | B32922C3104M289 vs B32922C3104M003 |