Part Details for B32913C5104K000 by TDK Corporation
Overview of B32913C5104K000 by TDK Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B32913C5104K000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
871-B32913C5104K000
|
Mouser Electronics | Safety Capacitors 530VAC 100nF 10% MKP X1 LS 22.5mm RoHS: Compliant | 3664 |
|
$0.7530 / $1.8100 | Buy Now |
DISTI #
B32913C5104K000
|
Avnet Abacus | FILM CAP MKP X1 100NF 10% 530VAC LS 22.5MM (Alt: B32913C5104K000) RoHS: Compliant Min Qty: 2520 Package Multiple: 2520 Lead time: 112 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for B32913C5104K000
B32913C5104K000 CAD Models
B32913C5104K000 Part Data Attributes
|
B32913C5104K000
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B32913C5104K000
TDK Corporation
Film Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Additional Feature | SAFETY CLASS: X1 | |
Capacitance | 0.1 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 14 mm | |
Length | 26.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 530 V | |
Rated (DC) Voltage (URdc) | 1000 V | |
Reference Standard | CSA; CUL; ENEC; IEC60384-14; UL | |
Surface Mount | NO | |
Terminal Pitch | 22.5 mm | |
Terminal Shape | WIRE | |
Width | 7.5 mm |
Alternate Parts for B32913C5104K000
This table gives cross-reference parts and alternative options found for B32913C5104K000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B32913C5104K000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R474N310050A1K | Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | B32913C5104K000 vs R474N310050A1K |
R474N3100CKA1K | Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | B32913C5104K000 vs R474N3100CKA1K |
R474N310000A1K | Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | B32913C5104K000 vs R474N310000A1K |
R474N310040A1K | Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | B32913C5104K000 vs R474N310040A1K |
474N31004001K | Film Capacitor, | KEMET Corporation | B32913C5104K000 vs 474N31004001K |
R474N3100DQA1K | Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | B32913C5104K000 vs R474N3100DQA1K |
R474N3100DQ01K | Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | B32913C5104K000 vs R474N3100DQ01K |
R474N310050A1KV057 | Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | B32913C5104K000 vs R474N310050A1KV057 |
474N31000001K | Film Capacitor, | KEMET Corporation | B32913C5104K000 vs 474N31000001K |
474N3100DQ01K | Film Capacitor, | KEMET Corporation | B32913C5104K000 vs 474N3100DQ01K |