Datasheets
B32913B5104M003 by: TDK Corporation

Film Capacitor,

Part Details for B32913B5104M003 by TDK Corporation

Overview of B32913B5104M003 by TDK Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for B32913B5104M003

B32913B5104M003 CAD Models

B32913B5104M003 Part Data Attributes

B32913B5104M003 TDK Corporation
Buy Now Datasheet
Compare Parts:
B32913B5104M003 TDK Corporation Film Capacitor,
Part Life Cycle Code Active
Ihs Manufacturer TDK CORP
Package Description ,
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8532.25.00.70
Samacsys Manufacturer TDK
Additional Feature SAFETY CLASS: X1
Capacitance 0.1 µF
Capacitor Type FILM CAPACITOR
Dielectric Material POLYPROPYLENE
Height 16 mm
Length 26.5 mm
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 110 °C
Operating Temperature-Min -40 °C
Package Style Radial
Packing Method Bulk
Positive Tolerance 20%
Rated (AC) Voltage (URac) 530 V
Rated (DC) Voltage (URdc) 1000 V
Reference Standard CSA; CUL; ENEC; IEC60384-14; UL
Surface Mount NO
Terminal Pitch 22.5 mm
Terminal Shape WIRE
Width 7 mm

Alternate Parts for B32913B5104M003

This table gives cross-reference parts and alternative options found for B32913B5104M003. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B32913B5104M003, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
B32913B5104M189 Film Capacitor, TDK Corporation B32913B5104M003 vs B32913B5104M189
B32913B5104M289 Film Capacitor, TDK Corporation B32913B5104M003 vs B32913B5104M289

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for B32913B5104M003 by TDK Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: B32913B5104M003 by TDK Corporation

Select Manufacturer
Which Manufacturer of B32913B5104M003 would you like to use for your alert(s)?
  • Please alert me when B32913B5104M003 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for B32913B5104M003 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for B32913B5104M003 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for B32913B5104M003 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for B32913B5104M003.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare B32913B5104M003 by TDK Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: