B32694A2153J010
Description: CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 2000V, 0.015uF, THROUGH HOLE MOUNT, RADIAL LEADED, LEAD FREE

Overview of B32694A2153J010 by TDK Epcos

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 3 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for B32694A2153J010 by TDK Epcos
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for B32694A2153J010 by TDK Epcos

B32694A2153J010
TDK Epcos
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
EPCOS AG
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.25.00.70
Samacsys Manufacturer
TDK
Additional Feature
RATED AC VOLTAGE(V) : 500
Capacitance
0.015 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYPROPYLENE
Height
27 mm
JESD-609 Code
e3
Length
32.5 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
Radial
Packing Method
BULK
Positive Tolerance
5%
Rated (AC) Voltage (URac)
500 V
Rated (DC) Voltage (URdc)
2000 V
Surface Mount
NO
Terminal Finish
MATTE TIN
Terminal Pitch
27.5 mm
Terminal Shape
WIRE
Width
10 mm
Want to compare parts?
  1. B32694A2153J010
    TDK Epcos
    CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 2000V, 0.015uF, THROUGH HOLE MOUNT, RADIAL LEADED, LEAD FREE
    VS

Alternate Parts for B32694A2153J010

This table gives cross-reference parts and alternative options found for B32694A2153J010. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B32694A2153J010, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
B32694A2153J090 CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 2000V, 0.015uF, THROUGH HOLE MOUNT, RADIAL LEADED, LEAD FREE TDK Epcos B32694A2153J010 vs B32694A2153J090
B32694A2153J010 Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.015uF, Through Hole Mount, RADIAL LEADED, LEAD FREE TDK Corporation B32694A2153J010 vs B32694A2153J010
B32694A2153J090 Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.015uF, Through Hole Mount, RADIAL LEADED, LEAD FREE TDK Corporation B32694A2153J010 vs B32694A2153J090

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for B32694A2153J010 by TDK Epcos.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: B32694A2153J010 by TDK Epcos

Select Manufacturer
Which Manufacturer of B32694A2153J010 would you like to use for your alert(s)?
  • Please alert me when B32694A2153J010 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for B32694A2153J010 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for B32694A2153J010 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for B32694A2153J010 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for B32694A2153J010.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare B32694A2153J010 by TDK Epcos

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: