Part Details for B32693A6104A070 by TDK Corporation
Overview of B32693A6104A070 by TDK Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B32693A6104A070
B32693A6104A070 CAD Models
B32693A6104A070 Part Data Attributes
|
B32693A6104A070
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B32693A6104A070
TDK Corporation
Film Capacitor, Polypropylene, 630V, 3.5% +Tol, 3.5% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
Additional Feature | RATED AC VOLTAGE(V) : 300 | |
Capacitance | 0.1 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 26.5 mm | |
JESD-609 Code | e3 | |
Length | 27.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 3.5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 3.5% | |
Rated (AC) Voltage (URac) | 300 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 20 mm | |
Terminal Shape | WIRE | |
Width | 11.5 mm |
Alternate Parts for B32693A6104A070
This table gives cross-reference parts and alternative options found for B32693A6104A070. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B32693A6104A070, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B32693A6104A020 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 630V, 0.1uF, THROUGH HOLE MOUNT, RADIAL LEADED, LEAD FREE | TDK Epcos | B32693A6104A070 vs B32693A6104A020 |
B32693A6104A010 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 630V, 0.1uF, THROUGH HOLE MOUNT, RADIAL LEADED, LEAD FREE | TDK Epcos | B32693A6104A070 vs B32693A6104A010 |
B32693A6104A020 | Film Capacitor, Polypropylene, 630V, 3.5% +Tol, 3.5% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | TDK Corporation | B32693A6104A070 vs B32693A6104A020 |
B32693A6104A060 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 630V, 0.1uF, THROUGH HOLE MOUNT, RADIAL LEADED, LEAD FREE | TDK Epcos | B32693A6104A070 vs B32693A6104A060 |
B32693A6104A011 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 630V, 0.1uF, THROUGH HOLE MOUNT, RADIAL LEADED, LEAD FREE | TDK Epcos | B32693A6104A070 vs B32693A6104A011 |
B32693A6104A011 | Film Capacitor, Polypropylene, 630V, 3.5% +Tol, 3.5% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | TDK Corporation | B32693A6104A070 vs B32693A6104A011 |