-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 2500V, 3.5% +Tol, 3.5% -Tol, 0.001uF, Through Hole Mount, RADIAL LEADED, LEAD FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B32693A3102A010
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B32693A3102A010
TDK Corporation
Film Capacitor, Polypropylene, 2500V, 3.5% +Tol, 3.5% -Tol, 0.001uF, Through Hole Mount, RADIAL LEADED, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TDK | |
Additional Feature | RATED AC VOLTAGE(V) : 750 | |
Capacitance | 0.001 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 21 mm | |
JESD-609 Code | e3 | |
Length | 27.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 3.5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 3.5% | |
Rated (AC) Voltage (URac) | 750 V | |
Rated (DC) Voltage (URdc) | 2500 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 22.5 mm | |
Terminal Shape | WIRE | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for B32693A3102A010. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B32693A3102A010, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B32693A3102A070 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 2500V, 0.001uF, THROUGH HOLE MOUNT, RADIAL LEADED, LEAD FREE | TDK Epcos | B32693A3102A010 vs B32693A3102A070 |
B32693A3102A020 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 2500V, 0.001uF, THROUGH HOLE MOUNT, RADIAL LEADED, LEAD FREE | TDK Epcos | B32693A3102A010 vs B32693A3102A020 |
B32693A3102A020 | Film Capacitor, Polypropylene, 2500V, 3.5% +Tol, 3.5% -Tol, 0.001uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | TDK Corporation | B32693A3102A010 vs B32693A3102A020 |
B32693A3102A080 | Film Capacitor, Polypropylene, 2500V, 3.5% +Tol, 3.5% -Tol, 0.001uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | TDK Corporation | B32693A3102A010 vs B32693A3102A080 |
B32693A3102A010 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 2500V, 0.001uF, THROUGH HOLE MOUNT, RADIAL LEADED, LEAD FREE | TDK Epcos | B32693A3102A010 vs B32693A3102A010 |
B32693A3102A060 | Film Capacitor, Polypropylene, 2500V, 3.5% +Tol, 3.5% -Tol, 0.001uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | TDK Corporation | B32693A3102A010 vs B32693A3102A060 |
B32693A3102A060 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 2500V, 0.001uF, THROUGH HOLE MOUNT, RADIAL LEADED, LEAD FREE | TDK Epcos | B32693A3102A010 vs B32693A3102A060 |
B32693A3102A011 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 2500V, 0.001uF, THROUGH HOLE MOUNT, RADIAL LEADED, LEAD FREE | TDK Epcos | B32693A3102A010 vs B32693A3102A011 |
B32693A3102A080 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 2500V, 0.001uF, THROUGH HOLE MOUNT, RADIAL LEADED, LEAD FREE | TDK Epcos | B32693A3102A010 vs B32693A3102A080 |