-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 2000V, 0.022uF, THROUGH HOLE MOUNT, RADIAL LEADED, LEAD FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B32693A2223A010
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B32693A2223A010
TDK Epcos
CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 2000V, 0.022uF, THROUGH HOLE MOUNT, RADIAL LEADED, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | TDK | |
Additional Feature | RATED AC VOLTAGE(V) : 500 | |
Capacitance | 0.022 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 29.5 mm | |
JESD-609 Code | e3 | |
Length | 27.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 3.5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 3.5% | |
Rated (AC) Voltage (URac) | 500 V | |
Rated (DC) Voltage (URdc) | 2000 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 22.5 mm | |
Terminal Shape | WIRE | |
Width | 15.5 mm |
This table gives cross-reference parts and alternative options found for B32693A2223A010. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B32693A2223A010, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B32693A2223A020 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 2000V, 0.022uF, THROUGH HOLE MOUNT, RADIAL LEADED, LEAD FREE | TDK Epcos | B32693A2223A010 vs B32693A2223A020 |
B32693A2223A060 | Film Capacitor, Polypropylene, 2000V, 3.5% +Tol, 3.5% -Tol, 0.022uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | TDK Corporation | B32693A2223A010 vs B32693A2223A060 |
B32693A2223A070 | Film Capacitor, Polypropylene, 2000V, 3.5% +Tol, 3.5% -Tol, 0.022uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | TDK Corporation | B32693A2223A010 vs B32693A2223A070 |
B32693A2223A011 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 2000V, 0.022uF, THROUGH HOLE MOUNT, RADIAL LEADED, LEAD FREE | TDK Epcos | B32693A2223A010 vs B32693A2223A011 |
B32693A2223A070 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 2000V, 0.022uF, THROUGH HOLE MOUNT, RADIAL LEADED, LEAD FREE | TDK Epcos | B32693A2223A010 vs B32693A2223A070 |
B32693A2223A011 | Film Capacitor, Polypropylene, 2000V, 3.5% +Tol, 3.5% -Tol, 0.022uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | TDK Corporation | B32693A2223A010 vs B32693A2223A011 |
B32693A2223A080 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 2000V, 0.022uF, THROUGH HOLE MOUNT, RADIAL LEADED, LEAD FREE | TDK Epcos | B32693A2223A010 vs B32693A2223A080 |
B32693A2223A080 | Film Capacitor, Polypropylene, 2000V, 3.5% +Tol, 3.5% -Tol, 0.022uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | TDK Corporation | B32693A2223A010 vs B32693A2223A080 |
B32693A2223A010 | Film Capacitor, Polypropylene, 2000V, 3.5% +Tol, 3.5% -Tol, 0.022uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | TDK Corporation | B32693A2223A010 vs B32693A2223A010 |