-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 1600V, 0.1uF, THROUGH HOLE MOUNT, LEAD FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B32686A1104K000
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B32686A1104K000
TDK Epcos
CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 1600V, 0.1uF, THROUGH HOLE MOUNT, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EPCOS AG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Samacsys Manufacturer | TDK | |
Capacitance | 0.1 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 450 V | |
Rated (DC) Voltage (URdc) | 1600 V | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for B32686A1104K000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B32686A1104K000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MKP10PCM22.50.1/10/1600VDCROLL18.5/360 | Film Capacitor, Polypropylene, 1600V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | B32686A1104K000 vs MKP10PCM22.50.1/10/1600VDCROLL18.5/360 |
BL276M0104KEN | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 1600V, 0.1uF, THROUGH HOLE MOUNT, RADIAL LEADED | Kyocera AVX Components | B32686A1104K000 vs BL276M0104KEN |
MKP10PCM27.50.1/10/1600VDCREEL16.5/360 | Film Capacitor, Polypropylene, 1600V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | B32686A1104K000 vs MKP10PCM27.50.1/10/1600VDCREEL16.5/360 |
B32684-A1104-K289 | Film Capacitor, Polypropylene, 1600V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount | TDK Epcos | B32686A1104K000 vs B32684-A1104-K289 |
B32684A1104K000 | Film Capacitor, Polypropylene, 1600V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED | TDK Epcos | B32686A1104K000 vs B32684A1104K000 |
SNUBBERMKP0.1/10/1600VDC | Film Capacitor, Polypropylene, 1600V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | B32686A1104K000 vs SNUBBERMKP0.1/10/1600VDC |
FKP4PCM27.50.1/10/1600VDCREEL18.5/360 | Film Capacitor, Polypropylene, 1600V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | B32686A1104K000 vs FKP4PCM27.50.1/10/1600VDCREEL18.5/360 |
MKP10PCM27.50.1/10/1600VDCROLL18.5/360 | Film Capacitor, Polypropylene, 1600V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | B32686A1104K000 vs MKP10PCM27.50.1/10/1600VDCROLL18.5/360 |
B32686A1104K003 | Film Capacitor, Polypropylene, 1600V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED | TDK Epcos | B32686A1104K000 vs B32686A1104K003 |
BA276M0104K-- | Film Capacitor, Polypropylene, 1600V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | B32686A1104K000 vs BA276M0104K-- |