B32684A2333J000
Description: Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.033uF, Through Hole Mount, RADIAL LEADED

Overview of B32684A2333J000 by TDK Epcos

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Energy and Power Systems Renewable Energy

CAD Models for B32684A2333J000 by TDK Epcos
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for B32684A2333J000 by TDK Epcos

B32684A2333J000
TDK Epcos
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
EPCOS AG
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.25.00.70
Samacsys Manufacturer
TDK
Capacitance
0.033 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYPROPYLENE
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
100 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Positive Tolerance
5%
Rated (AC) Voltage (URac)
500 V
Rated (DC) Voltage (URdc)
2000 V
Surface Mount
NO
Terminal Shape
WIRE
Want to compare parts?
  1. B32684A2333J000
    TDK Epcos
    Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.033uF, Through Hole Mount, RADIAL LEADED
    VS

Alternate Parts for B32684A2333J000

This table gives cross-reference parts and alternative options found for B32684A2333J000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B32684A2333J000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BA276N0333JEN Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.033uF, Through Hole Mount, RADIAL LEADED Kyocera AVX Components B32684A2333J000 vs BA276N0333JEN
MKP10PCM27.50.033/5/2000VDCROLL18.5/360 Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.033uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Wima B32684A2333J000 vs MKP10PCM27.50.033/5/2000VDCROLL18.5/360
MKP1841-333/204 CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 2000 V, 0.033 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT Vishay Roederstein B32684A2333J000 vs MKP1841-333/204
MKP10PCM22.50.033/5/2000VDCREEL16.5/360 Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.033uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Wima B32684A2333J000 vs MKP10PCM22.50.033/5/2000VDCREEL16.5/360
BL276N0333JEN CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 2000V, 0.033uF, THROUGH HOLE MOUNT, RADIAL LEADED Kyocera AVX Components B32684A2333J000 vs BL276N0333JEN
B32686A2333J003 Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.033uF, Through Hole Mount, RADIAL LEADED TDK Epcos B32684A2333J000 vs B32686A2333J003
BA226N0333JEN Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.033uF, Through Hole Mount, RADIAL LEADED Kyocera AVX Components B32684A2333J000 vs BA226N0333JEN
FKP1PCM37.50.033/5/2000VDC Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.033uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Wima B32684A2333J000 vs FKP1PCM37.50.033/5/2000VDC
MKP10PCM27.50.033/5/2000VDCREEL16.5/360 Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.033uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Wima B32684A2333J000 vs MKP10PCM27.50.033/5/2000VDCREEL16.5/360
B32686-A2333-J Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.033uF, Through Hole Mount, RADIAL LEADED TDK Corporation B32684A2333J000 vs B32686-A2333-J

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for B32684A2333J000 by TDK Epcos.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: B32684A2333J000 by TDK Epcos

  • Please alert me when B32684A2333J000 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for B32684A2333J000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for B32684A2333J000 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for B32684A2333J000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for B32684A2333J000.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare B32684A2333J000 by TDK Epcos

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: