-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.033uF, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B32683A0333J000
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B32683A0333J000
TDK Epcos
Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.033uF, Through Hole Mount, RADIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EPCOS AG | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | TDK | |
Capacitance | 0.033 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 400 V | |
Rated (DC) Voltage (URdc) | 1000 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for B32683A0333J000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B32683A0333J000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FKP1PCM22.50.033/5/1000VDC | Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.033uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | B32683A0333J000 vs FKP1PCM22.50.033/5/1000VDC |
B32683-A333-J3289 | Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.033uF, Through Hole Mount | TDK Epcos | B32683A0333J000 vs B32683-A333-J3289 |
B32683-A333-J289 | Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.033uF, Through Hole Mount, RADIAL LEADED | TDK Epcos | B32683A0333J000 vs B32683-A333-J289 |
B32652-A0333-J | Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.033uF, Through Hole Mount, RADIAL LEADED | TDK Corporation | B32683A0333J000 vs B32652-A0333-J |
MKP10PCM150.033/5/1000VDC | Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.033uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | B32683A0333J000 vs MKP10PCM150.033/5/1000VDC |
B32653-A0333-J | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 1000V, 0.033uF, THROUGH HOLE MOUNT, RADIAL LEADED | TDK Epcos | B32683A0333J000 vs B32653-A0333-J |
BL156L0333J-- | Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.033uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | B32683A0333J000 vs BL156L0333J-- |
MKP4PCM150.033/5/1000VDCREEL18/360 | Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.033uF, Through Hole Mount, RADIAL LEADED | Wima | B32683A0333J000 vs MKP4PCM150.033/5/1000VDCREEL18/360 |
B32683-A333-J189 | Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.033uF, Through Hole Mount, RADIAL LEADED | TDK Epcos | B32683A0333J000 vs B32683-A333-J189 |
FKP1PCM27.50.033/5/1000VDC | Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.033uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | B32683A0333J000 vs FKP1PCM27.50.033/5/1000VDC |