-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.022uF, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B32683A0223J000
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B32683A0223J000
TDK Epcos
Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.022uF, Through Hole Mount, RADIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EPCOS AG | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | TDK | |
Capacitance | 0.022 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 400 V | |
Rated (DC) Voltage (URdc) | 1000 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for B32683A0223J000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B32683A0223J000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MKP10PCM150.022/5/1000VDCREEL16.5/360 | Wima | Check for Price | Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.022uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | B32683A0223J000 vs MKP10PCM150.022/5/1000VDCREEL16.5/360 |
MKP10PCM150.022/5/1000VDC | Wima | Check for Price | Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.022uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | B32683A0223J000 vs MKP10PCM150.022/5/1000VDC |
B32683-A223-J189 | TDK Epcos | Check for Price | Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.022uF, Through Hole Mount, RADIAL LEADED | B32683A0223J000 vs B32683-A223-J189 |
B32683-A223-J289 | TDK Epcos | Check for Price | Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.022uF, Through Hole Mount, RADIAL LEADED | B32683A0223J000 vs B32683-A223-J289 |
FKP4PCM22.50.022/5/1000VDCREEL18.5/360 | Wima | Check for Price | Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.022uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | B32683A0223J000 vs FKP4PCM22.50.022/5/1000VDCREEL18.5/360 |
FKP1PCM22.50.022/5/1000VDC | Wima | Check for Price | Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.022uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | B32683A0223J000 vs FKP1PCM22.50.022/5/1000VDC |
FKP1PCM22.50.022/5/1000VDCREEL18/360 | Wima | Check for Price | Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.022uF, Through Hole Mount, RADIAL LEADED | B32683A0223J000 vs FKP1PCM22.50.022/5/1000VDCREEL18/360 |
B32683A0223J289 | TDK Epcos | Check for Price | Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.022uF, Through Hole Mount, RADIAL LEADED | B32683A0223J000 vs B32683A0223J289 |
BL226L0223J-- | Kyocera AVX Components | Check for Price | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 1000V, 0.022uF, THROUGH HOLE MOUNT, RADIAL LEADED | B32683A0223J000 vs BL226L0223J-- |
FKP3PCM150.022/5/1000VDCREEL18.5/360 | Wima | Check for Price | Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.022uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | B32683A0223J000 vs FKP3PCM150.022/5/1000VDCREEL18.5/360 |